Promotional Code

Use promotional code RSOMN5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

TE Connectivity Connector Seal Seal

RS Stock No.: 190-3177Brand: TE ConnectivityManufacturers Part No.: 1445420-1
brand-logo
View all in Circular Connector Seals

Technical Document

Specifications

Seal Type

Seal

Product details

Flange Seal

TE Connectivity CPC Series Miniature

Based on the successful and popular standard CPC series, these fully sealed IP67 power connectors 4 or 9 way, utilise precision-formed contacts that offer a rating of up to 7A for single contacts, in isolation. Manufactured from high strength, impact resistant thermoplastic. Ideally suited to industrial, instrumentation and transportation applications where size, contact density and environmental exposure are primary concerns.

Stock information temporarily unavailable.

13,043.036 OMR

13,043.036 OMR 1 Box of 5000 (ex VAT)

13,695.188 OMR

13,695.188 OMR 1 Box of 5000 (inc. VAT)

TE Connectivity Connector Seal Seal

13,043.036 OMR

13,043.036 OMR 1 Box of 5000 (ex VAT)

13,695.188 OMR

13,695.188 OMR 1 Box of 5000 (inc. VAT)

TE Connectivity Connector Seal Seal
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Seal Type

Seal

Product details

Flange Seal

TE Connectivity CPC Series Miniature

Based on the successful and popular standard CPC series, these fully sealed IP67 power connectors 4 or 9 way, utilise precision-formed contacts that offer a rating of up to 7A for single contacts, in isolation. Manufactured from high strength, impact resistant thermoplastic. Ideally suited to industrial, instrumentation and transportation applications where size, contact density and environmental exposure are primary concerns.