TE Connectivity 100MΩ Thick Film Resistor 0.4W ±1% 1625960-1

RS Stock No.: 137-2598Brand: TE ConnectivityManufacturers Part No.: 1625960-1
brand-logo
View all in Through Hole Resistors

Technical Document

Specifications

Resistance

100mΩ

Power Rating

0.4W

Tolerance

±1%

Technology

Thick Film

Series

HB

Maximum Operating Temperature

+125°C

Temperature Coefficient

±100ppm/°C

Minimum Operating Temperature

-55°C

Lead Pitch

22.9mm

Country of Origin

United Kingdom

Product details

TE Connectivity HB Series of High Voltage Resistors

The HB series from TE Connectivity offers a highly reliable range of high voltage resistors. These high value resistors have been designed to handle up to 15kV element voltage and have a high ratio of size to power making them the excellent choice for a wide range of high voltage, high frequency and surge applications.

Features & Benefits

Up to 15kV element voltage
High size to power ratio
Wide -55°C to +155°C operating temperature
Low inductance

TE Connectivity Thick Film Resistors

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

1,075.250 OMR

2.150 OMR Each (In a Box of 500) (ex VAT)

1,129.012 OMR

2.258 OMR Each (In a Box of 500) (inc. VAT)

TE Connectivity 100MΩ Thick Film Resistor 0.4W ±1% 1625960-1

1,075.250 OMR

2.150 OMR Each (In a Box of 500) (ex VAT)

1,129.012 OMR

2.258 OMR Each (In a Box of 500) (inc. VAT)

TE Connectivity 100MΩ Thick Film Resistor 0.4W ±1% 1625960-1
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Resistance

100mΩ

Power Rating

0.4W

Tolerance

±1%

Technology

Thick Film

Series

HB

Maximum Operating Temperature

+125°C

Temperature Coefficient

±100ppm/°C

Minimum Operating Temperature

-55°C

Lead Pitch

22.9mm

Country of Origin

United Kingdom

Product details

TE Connectivity HB Series of High Voltage Resistors

The HB series from TE Connectivity offers a highly reliable range of high voltage resistors. These high value resistors have been designed to handle up to 15kV element voltage and have a high ratio of size to power making them the excellent choice for a wide range of high voltage, high frequency and surge applications.

Features & Benefits

Up to 15kV element voltage
High size to power ratio
Wide -55°C to +155°C operating temperature
Low inductance

TE Connectivity Thick Film Resistors

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in