TE Connectivity Female Crimp Circular Connector Contact, Contact Size 16, Wire Size 18 → 15 AWG

RS Stock No.: 160-0976Brand: TE ConnectivityManufacturers Part No.: 163084-1Distrelec Article No.: 14450765
brand-logo
View all in Circular Connector Contacts

Technical Document

Specifications

Gender

Female

Contact Size

16

Wire Size

18 → 15 AWG

Termination Method

Crimp

Series

Type III +

For Use With

Type III + Series Connectors

Contact Type

Signal

Length

21mm

Contact Plating

Tin

Contact Material

Brass

Mounting Type

Cable Mount

Product details

Crimp Contacts Type III+

TE Connectivity presents their range of M series crimp contacts type III+. This range includes specifically designed tinned brass contacts with stainless steel springs, insulation support and also suitable support tools such as extraction tools. These 5 mm pitch connectors are perfect for panel or free mounting with higher pinout that the TE Mate-N-Lok range.

Pins Features and Benefits

• Operating Temperature Range: -55 – 90 °C
• Contact Base Material: Brass
• Contact Current Rating (Max) (A): 13
• Contact Mating Area Plating Thickness: .76 μm [30 μin]

Extraction Tool Features and Benefits

• Insertion & Extraction Tool Type: Contact Extraction
• Insertion & Extraction Tool Application: Contact-to-Housing

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

25.850 OMR

0.517 OMR Each (In a Pack of 50) (ex VAT)

27.142 OMR

0.543 OMR Each (In a Pack of 50) (inc. VAT)

TE Connectivity Female Crimp Circular Connector Contact, Contact Size 16, Wire Size 18 → 15 AWG

25.850 OMR

0.517 OMR Each (In a Pack of 50) (ex VAT)

27.142 OMR

0.543 OMR Each (In a Pack of 50) (inc. VAT)

TE Connectivity Female Crimp Circular Connector Contact, Contact Size 16, Wire Size 18 → 15 AWG
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit pricePer Pack
50 - 2000.517 OMR25.850 OMR
250 - 12000.484 OMR24.200 OMR
1250 - 24500.451 OMR22.550 OMR
2500 - 49500.418 OMR20.900 OMR
5000+0.407 OMR20.350 OMR

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Gender

Female

Contact Size

16

Wire Size

18 → 15 AWG

Termination Method

Crimp

Series

Type III +

For Use With

Type III + Series Connectors

Contact Type

Signal

Length

21mm

Contact Plating

Tin

Contact Material

Brass

Mounting Type

Cable Mount

Product details

Crimp Contacts Type III+

TE Connectivity presents their range of M series crimp contacts type III+. This range includes specifically designed tinned brass contacts with stainless steel springs, insulation support and also suitable support tools such as extraction tools. These 5 mm pitch connectors are perfect for panel or free mounting with higher pinout that the TE Mate-N-Lok range.

Pins Features and Benefits

• Operating Temperature Range: -55 – 90 °C
• Contact Base Material: Brass
• Contact Current Rating (Max) (A): 13
• Contact Mating Area Plating Thickness: .76 μm [30 μin]

Extraction Tool Features and Benefits

• Insertion & Extraction Tool Type: Contact Extraction
• Insertion & Extraction Tool Application: Contact-to-Housing

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more