Technical Document
Specifications
Brand
TE ConnectivityNumber Of Contacts
21
Number Of Rows
2
Gender
Male
Series
Multi-Interlock Mark II
For Use With
Wire-to-Wire Multiple Interlock Connector
Body Orientation
Straight
Length
64mm
Housing Material
Nylon
Product details
TE Connectivity Series II Multiple Interlock Connector (MIC) Plug Style Housings
Series II Multiple Interlock Connector (MIC) plug style free hanging discrete wire connector housings made from 66 nylon designed for use in a wide range of low level and power circuit applications. These series II MIC plug connectors have positive locking, polarization and a high resistance to vibration and shock. The double row contact cavities of these series II MIC plug connectors accept snap-in receptacle contacts (see stock number 680-5081 typically) and a double-lock plate is available that aids contact loading and retention and prevents half-mating (see stock number 719-9012 typically)
TE Connectivity MIC (Multiple Interlock Connectors) Range
26.840 OMR
2.684 OMR Each (In a Pack of 10) (ex VAT)
28.182 OMR
2.818 OMR Each (In a Pack of 10) (inc. VAT)
Standard
10
26.840 OMR
2.684 OMR Each (In a Pack of 10) (ex VAT)
28.182 OMR
2.818 OMR Each (In a Pack of 10) (inc. VAT)
Standard
10
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Pack |
---|---|---|
10 - 40 | 2.684 OMR | 26.840 OMR |
50 - 90 | 2.420 OMR | 24.200 OMR |
100+ | 2.211 OMR | 22.110 OMR |
Technical Document
Specifications
Brand
TE ConnectivityNumber Of Contacts
21
Number Of Rows
2
Gender
Male
Series
Multi-Interlock Mark II
For Use With
Wire-to-Wire Multiple Interlock Connector
Body Orientation
Straight
Length
64mm
Housing Material
Nylon
Product details
TE Connectivity Series II Multiple Interlock Connector (MIC) Plug Style Housings
Series II Multiple Interlock Connector (MIC) plug style free hanging discrete wire connector housings made from 66 nylon designed for use in a wide range of low level and power circuit applications. These series II MIC plug connectors have positive locking, polarization and a high resistance to vibration and shock. The double row contact cavities of these series II MIC plug connectors accept snap-in receptacle contacts (see stock number 680-5081 typically) and a double-lock plate is available that aids contact loading and retention and prevents half-mating (see stock number 719-9012 typically)