TE Connectivity Multi-Interlock Mark II Series Female Crimp Terminal, 22AWG Min, 18AWG Max

RS Stock No.: 719-8876Brand: TE ConnectivityManufacturers Part No.: 172776-4
brand-logo
View all in Crimp Contacts

Technical Document

Specifications

Gender

Female

For Use With

Multi-Interlock Mark II Connector Housing

Series

Multi-Interlock Mark II

Minimum Wire Size mm²

0.3mm²

Termination Method

Crimp

Maximum Wire Size mm²

0.9mm²

Minimum Wire Size AWG

22AWG

Contact Plating

Tin

Maximum Wire Size AWG

18AWG

Contact Material

Phosphor Bronze

Product details

TE Connectivity MIC (Multiple Interlock Connectors) Series II Tab and Receptacle Contacts

A range of tab and receptacle crimp contacts for use with Series II MIC (Multiple Interlock Connector) connectors

TE Connectivity MIC (Multiple Interlock Connectors) Range

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

7.700 OMR

0.154 OMR Each (In a Pack of 50) (ex VAT)

8.085 OMR

0.162 OMR Each (In a Pack of 50) (inc. VAT)

TE Connectivity Multi-Interlock Mark II Series Female Crimp Terminal, 22AWG Min, 18AWG Max
Select packaging type

7.700 OMR

0.154 OMR Each (In a Pack of 50) (ex VAT)

8.085 OMR

0.162 OMR Each (In a Pack of 50) (inc. VAT)

TE Connectivity Multi-Interlock Mark II Series Female Crimp Terminal, 22AWG Min, 18AWG Max
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

QuantityUnit pricePer Pack
50 - 12000.154 OMR7.700 OMR
1250 - 37000.138 OMR6.875 OMR
3750 - 99500.126 OMR6.325 OMR
10000 - 199500.116 OMR5.775 OMR
20000+0.104 OMR5.225 OMR

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Gender

Female

For Use With

Multi-Interlock Mark II Connector Housing

Series

Multi-Interlock Mark II

Minimum Wire Size mm²

0.3mm²

Termination Method

Crimp

Maximum Wire Size mm²

0.9mm²

Minimum Wire Size AWG

22AWG

Contact Plating

Tin

Maximum Wire Size AWG

18AWG

Contact Material

Phosphor Bronze

Product details

TE Connectivity MIC (Multiple Interlock Connectors) Series II Tab and Receptacle Contacts

A range of tab and receptacle crimp contacts for use with Series II MIC (Multiple Interlock Connector) connectors

TE Connectivity MIC (Multiple Interlock Connectors) Range

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in