Technical Document
Specifications
Brand
TE ConnectivityNumber Of Contacts
4
Number Of Rows
1
Pitch
2mm
Gender
Female
Mounting Type
Cable Mount
Series
AMP CT
For Use With
Receptacle
Body Orientation
Straight
Length
10mm
Width
4.6mm
Housing Material
Nylon
Product details
TE Connectivity 2mm Crimp Type Receptacle Housings - CT Series
CT series 2mm crimp type receptacle housings made from UL94 V-0 nylon 66 for wire-to-board and wire-to-panel applications. For suitable contacts for these CT series 2mm crimp type receptacle housings see stock number 683-1279.
TE Connectivity 2.00mm CT Interconnection System
AMP CT 2 mm miniature interconnection system for use in wire to board and wire to wire applications with proven wire harness capability. The AMP CT 2 mm connector system consists of boxed and shrouded PCB headers and mating crimp or MT (Mass Terminated) cable mounting housings. The MT housings are loaded with IDC contacts.
462.000 OMR
0.116 OMR Each (In a Bag of 4000) (ex VAT)
485.100 OMR
0.122 OMR Each (In a Bag of 4000) (inc. VAT)
4000
462.000 OMR
0.116 OMR Each (In a Bag of 4000) (ex VAT)
485.100 OMR
0.122 OMR Each (In a Bag of 4000) (inc. VAT)
4000
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
TE ConnectivityNumber Of Contacts
4
Number Of Rows
1
Pitch
2mm
Gender
Female
Mounting Type
Cable Mount
Series
AMP CT
For Use With
Receptacle
Body Orientation
Straight
Length
10mm
Width
4.6mm
Housing Material
Nylon
Product details
TE Connectivity 2mm Crimp Type Receptacle Housings - CT Series
CT series 2mm crimp type receptacle housings made from UL94 V-0 nylon 66 for wire-to-board and wire-to-panel applications. For suitable contacts for these CT series 2mm crimp type receptacle housings see stock number 683-1279.
TE Connectivity 2.00mm CT Interconnection System
AMP CT 2 mm miniature interconnection system for use in wire to board and wire to wire applications with proven wire harness capability. The AMP CT 2 mm connector system consists of boxed and shrouded PCB headers and mating crimp or MT (Mass Terminated) cable mounting housings. The MT housings are loaded with IDC contacts.