TE Connectivity, AMP FASTIN-FASTON 4 Way Nylon 66 Crimp Terminal Housing, Natural

RS Stock No.: 245-1618Brand: TE ConnectivityManufacturers Part No.: 180901-0
brand-logo
View all in Crimp Terminal Housings

Technical Document

Specifications

Connector Type

Plug

Tab Size

6.35mm

Body Material

Nylon 66

Length

22.9mm

Colour

Natural

Number Of Contacts

4

Series

AMP FASTIN-FASTON

Country of Origin

Italy

Product details

TE Connectivity FASTIN-FASTON Series 250 Receptacle and Tab Housings

A range FASTIN-FASTON 250 tab and receptacle housings for use with FASTIN-FASTON 250 wire terminals. The housings are made from nylon with a UL 94 V2 or UL 94 V0 flammability rating and are designed to provide electrical and mechanical protection. Polarization and locking latches prevent mismating and enable a secure mating connection. These FASTIN-FASTON 250 connector housings enable the attachment of up to eight separate circuits with a maximum of 20 leads.

Features and Benefits

• Provide electrical and mechanical protection
• Polarization to prevent mismating
• Nylon UL 94 V2 housings available
• Locking latches for a secure mating connection
• Designed for single and multiple connections of up to 8 circuits

Applications

These FASTIN-FASTON 250 tab and receptacle housings are ideal for use as free hanging or panel mount harness connectors in a wide range of applications. Applications include automotive wiring applications and household appliances such as washers, dryers and electric ranges

Stock information temporarily unavailable.

7.562 OMR

0.302 OMR Each (In a Pack of 25) (ex VAT)

7.940 OMR

0.317 OMR Each (In a Pack of 25) (inc. VAT)

TE Connectivity, AMP FASTIN-FASTON 4 Way Nylon 66 Crimp Terminal Housing, Natural

7.562 OMR

0.302 OMR Each (In a Pack of 25) (ex VAT)

7.940 OMR

0.317 OMR Each (In a Pack of 25) (inc. VAT)

TE Connectivity, AMP FASTIN-FASTON 4 Way Nylon 66 Crimp Terminal Housing, Natural
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit pricePer Pack
25 - 2250.302 OMR7.562 OMR
250 - 4750.286 OMR7.150 OMR
500+0.258 OMR6.462 OMR

Technical Document

Specifications

Connector Type

Plug

Tab Size

6.35mm

Body Material

Nylon 66

Length

22.9mm

Colour

Natural

Number Of Contacts

4

Series

AMP FASTIN-FASTON

Country of Origin

Italy

Product details

TE Connectivity FASTIN-FASTON Series 250 Receptacle and Tab Housings

A range FASTIN-FASTON 250 tab and receptacle housings for use with FASTIN-FASTON 250 wire terminals. The housings are made from nylon with a UL 94 V2 or UL 94 V0 flammability rating and are designed to provide electrical and mechanical protection. Polarization and locking latches prevent mismating and enable a secure mating connection. These FASTIN-FASTON 250 connector housings enable the attachment of up to eight separate circuits with a maximum of 20 leads.

Features and Benefits

• Provide electrical and mechanical protection
• Polarization to prevent mismating
• Nylon UL 94 V2 housings available
• Locking latches for a secure mating connection
• Designed for single and multiple connections of up to 8 circuits

Applications

These FASTIN-FASTON 250 tab and receptacle housings are ideal for use as free hanging or panel mount harness connectors in a wide range of applications. Applications include automotive wiring applications and household appliances such as washers, dryers and electric ranges