Technical Document
Specifications
Brand
TE ConnectivityContact Configuration
SPST
Terminal Type
Surface Mount
Switch Operation
Momentary
Actuator Length
0.7mm
Actuator Colour
Black
Actuator Type
Button
Length
6mm
Width
6mm
Dimensions
6 x 6 x 4.3mm
Illuminated
No
Mounting Type
Surface Mount
Contact Current Rating
50 mA @ 12 V ac
Voltage Rating
24V dc
Operating Force
1.57 N
Height
4.3mm
Operating Temperature Range
-35°C → +85°C
Maximum Operating Temperature
+85°C
Contact Material
Silver Plated Copper Alloy
Minimum Operating Temperature
-35°C
Product details
TE Connectivity FSM Series Tactile Switches
TE Connectivity brings you a range of professional and brilliant tactile switches. The FSM series of tactile switches are housed in a strong 'Nylon 66' material and feature a moving contact of copper alloy-silver. These tactile switches are great use for mounting on your PCB to close a circuit. The small tactile switches come in THT & SMT mounting styles and excellent quality.
Features and benefits:
• Up to 1 Million operations
• Actuation force of 1.6N to 2.5N
• Small PCB footprint
• Low profile
• 0.25 Actuation travel
Applications:
• Keyboards
• Keypads
• Telephones
• Radios
• General consumer electronics
• Closing the circuit on a PCV
Tactile
2.860 OMR
0.143 OMR Each (In a Pack of 20) (ex VAT)
3.003 OMR
0.150 OMR Each (In a Pack of 20) (inc. VAT)
Standard
20
2.860 OMR
0.143 OMR Each (In a Pack of 20) (ex VAT)
3.003 OMR
0.150 OMR Each (In a Pack of 20) (inc. VAT)
Standard
20
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
TE ConnectivityContact Configuration
SPST
Terminal Type
Surface Mount
Switch Operation
Momentary
Actuator Length
0.7mm
Actuator Colour
Black
Actuator Type
Button
Length
6mm
Width
6mm
Dimensions
6 x 6 x 4.3mm
Illuminated
No
Mounting Type
Surface Mount
Contact Current Rating
50 mA @ 12 V ac
Voltage Rating
24V dc
Operating Force
1.57 N
Height
4.3mm
Operating Temperature Range
-35°C → +85°C
Maximum Operating Temperature
+85°C
Contact Material
Silver Plated Copper Alloy
Minimum Operating Temperature
-35°C
Product details
TE Connectivity FSM Series Tactile Switches
TE Connectivity brings you a range of professional and brilliant tactile switches. The FSM series of tactile switches are housed in a strong 'Nylon 66' material and feature a moving contact of copper alloy-silver. These tactile switches are great use for mounting on your PCB to close a circuit. The small tactile switches come in THT & SMT mounting styles and excellent quality.
Features and benefits:
• Up to 1 Million operations
• Actuation force of 1.6N to 2.5N
• Small PCB footprint
• Low profile
• 0.25 Actuation travel
Applications:
• Keyboards
• Keypads
• Telephones
• Radios
• General consumer electronics
• Closing the circuit on a PCV