TE Connectivity, Economy 800 2.54mm Pitch Vertical 14 Way, Through Hole Stamped Pin Open Frame IC Dip Socket, 3A

RS Stock No.: 542-3543Brand: TE ConnectivityManufacturers Part No.: 2-1571552-3
brand-logo
View all in DIL Sockets

Technical Document

Specifications

Number Of Contacts

14

Mounting Type

Through Hole

Pin Type

Stamped

Pitch

2.54mm

Row Width

7.62mm

Frame Type

Open Frame

Termination Method

Solder

Contact Plating

Gold, Tin

Current Rating

3A

Orientation

Vertical

Length

17.78mm

Width

4.57mm

Depth

10.16mm

Dimensions

17.78 x 4.57 x 10.16mm

Series

Economy 800

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Housing Material

PCT

Contact Material

Beryllium Copper

Country of Origin

Switzerland

Product details

TE Connectivity PCB DIP Sockets with Stamped and Formed Contacts - Economy 800 Series

Economy 800 series PCB DIP sockets with open ladder style frame and 2.54mm centerline. These PCB DIP IC sockets mount vertically and have stamped and formed gold plated contacts with four fingered mating.

Precision four-finger inner contact provides concentric funnel entry for easy flat and round lead insertion
"X" and "Y" Stackable
Open ladder for cooling, cleaning and inspection
Low profile
Accommodates rectangular or round IC leads
Non-wicking, closed bottom sleeve gives 100% protection against flux and solder contamination
Recognized under the Component Program of Underwriters Laboratories, Inc. file No. E111362
Beryllium copper inner contact for maximum mechanical and electrical performance

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

20.944 OMR

0.616 OMR Each (In a Tube of 34) (ex VAT)

21.991 OMR

0.647 OMR Each (In a Tube of 34) (inc. VAT)

TE Connectivity, Economy 800 2.54mm Pitch Vertical 14 Way, Through Hole Stamped Pin Open Frame IC Dip Socket, 3A

20.944 OMR

0.616 OMR Each (In a Tube of 34) (ex VAT)

21.991 OMR

0.647 OMR Each (In a Tube of 34) (inc. VAT)

TE Connectivity, Economy 800 2.54mm Pitch Vertical 14 Way, Through Hole Stamped Pin Open Frame IC Dip Socket, 3A
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit pricePer Tube
34 - 8160.616 OMR20.944 OMR
850 - 25160.594 OMR20.196 OMR
2550 - 67660.578 OMR19.635 OMR
6800 - 135660.566 OMR19.261 OMR
13600+0.561 OMR19.074 OMR

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Number Of Contacts

14

Mounting Type

Through Hole

Pin Type

Stamped

Pitch

2.54mm

Row Width

7.62mm

Frame Type

Open Frame

Termination Method

Solder

Contact Plating

Gold, Tin

Current Rating

3A

Orientation

Vertical

Length

17.78mm

Width

4.57mm

Depth

10.16mm

Dimensions

17.78 x 4.57 x 10.16mm

Series

Economy 800

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Housing Material

PCT

Contact Material

Beryllium Copper

Country of Origin

Switzerland

Product details

TE Connectivity PCB DIP Sockets with Stamped and Formed Contacts - Economy 800 Series

Economy 800 series PCB DIP sockets with open ladder style frame and 2.54mm centerline. These PCB DIP IC sockets mount vertically and have stamped and formed gold plated contacts with four fingered mating.

Precision four-finger inner contact provides concentric funnel entry for easy flat and round lead insertion
"X" and "Y" Stackable
Open ladder for cooling, cleaning and inspection
Low profile
Accommodates rectangular or round IC leads
Non-wicking, closed bottom sleeve gives 100% protection against flux and solder contamination
Recognized under the Component Program of Underwriters Laboratories, Inc. file No. E111362
Beryllium copper inner contact for maximum mechanical and electrical performance

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in