Technical Document
Specifications
Brand
TE ConnectivityNumber Of Contacts
9
Mounting Type
Cable Mount
Connector Size
Standard
Plug/Socket
Socket
Contact Gender
Male
Termination Method
Crimp
Series
CPC Series 2
Body Orientation
Straight
Mating Type
Screw On
Shell Size
11
Housing Material
Nylon
Series Number
2
Country of Origin
United States
Product details
Receptacles Series 2
From TE Connectivity, these Series 3 Circular Plastic Connector receptacles feature a threaded insert for a secure connection to corresponding Series 3 CPC connectors. Available in multiple contact arrangements for both male and female variants, these connectors are also available as either in-line (free) or panel mount.
TE Connectivity CPC Plastic Series 1, 2 and 3
442.200 OMR
4.422 OMR Each (In a Bag of 100) (ex VAT)
464.310 OMR
4.643 OMR Each (In a Bag of 100) (inc. VAT)
100
442.200 OMR
4.422 OMR Each (In a Bag of 100) (ex VAT)
464.310 OMR
4.643 OMR Each (In a Bag of 100) (inc. VAT)
100
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
TE ConnectivityNumber Of Contacts
9
Mounting Type
Cable Mount
Connector Size
Standard
Plug/Socket
Socket
Contact Gender
Male
Termination Method
Crimp
Series
CPC Series 2
Body Orientation
Straight
Mating Type
Screw On
Shell Size
11
Housing Material
Nylon
Series Number
2
Country of Origin
United States
Product details
Receptacles Series 2
From TE Connectivity, these Series 3 Circular Plastic Connector receptacles feature a threaded insert for a secure connection to corresponding Series 3 CPC connectors. Available in multiple contact arrangements for both male and female variants, these connectors are also available as either in-line (free) or panel mount.