TE Connectivity, Metrimate Male Connector Housing, 5mm Pitch, 16 Way, 1 Row

RS Stock No.: 745-5725Brand: TE ConnectivityManufacturers Part No.: 207542-1Distrelec Article No.: 30337575
brand-logo
View all in Wire Housings & Plugs

Technical Document

Specifications

Number Of Contacts

16

Number Of Rows

1

Pitch

5mm

Gender

Male

Series

Metrimate

For Use With

PCB Connector

Body Orientation

Straight

Length

89.79mm

Width

7.85mm

Housing Material

Glass Fibre Reinforced Thermoplastic

Product details

TE Connectivity Metrimate In-Line Connector Plug and Socket Housings

Metrimate in-line connector Plug and Socket Housings made from red UL 94V-0 thermoplastic with a 5mm centerline and mating connector locking.
For Crimp contacts see stock number 782-9849 typical.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

5.610 OMR

5.610 OMR Each (ex VAT)

5.890 OMR

5.890 OMR Each (inc. VAT)

TE Connectivity, Metrimate Male Connector Housing, 5mm Pitch, 16 Way, 1 Row
Select packaging type

5.610 OMR

5.610 OMR Each (ex VAT)

5.890 OMR

5.890 OMR Each (inc. VAT)

TE Connectivity, Metrimate Male Connector Housing, 5mm Pitch, 16 Way, 1 Row
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 195.610 OMR
20 - 745.428 OMR
75 - 2994.928 OMR
300 - 5993.949 OMR
600+3.856 OMR

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Number Of Contacts

16

Number Of Rows

1

Pitch

5mm

Gender

Male

Series

Metrimate

For Use With

PCB Connector

Body Orientation

Straight

Length

89.79mm

Width

7.85mm

Housing Material

Glass Fibre Reinforced Thermoplastic

Product details

TE Connectivity Metrimate In-Line Connector Plug and Socket Housings

Metrimate in-line connector Plug and Socket Housings made from red UL 94V-0 thermoplastic with a 5mm centerline and mating connector locking.
For Crimp contacts see stock number 782-9849 typical.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more