Promotional Code

Use promotional code RSOMN5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

TE Connectivity 2108971-1 Patch Omnidirectional Telemetry Antenna, Ultra Wideband (UWB)

RS Stock No.: 260-8503Brand: TE ConnectivityManufacturers Part No.: 2108971-1
brand-logo
View all in Telemetry Antennas

Technical Document

Specifications

RF Protocols

Ultra Wideband (UWB)

Antenna Physical Form

Patch

Antenna Mounting Type

Adhesive

Mounting Type

Adhesive

Antenna Length

24.1mm

Frequency Range

3100 → 8500 MHz

Gain

-1dBi

Maximum Frequency

8.5GHz

Connector Gender

Male

Minimum Frequency

3100MHz

Antenna Directivity

Omnidirectional

Country of Origin

China

Stock information temporarily unavailable.

8.992 OMR

1.798 OMR Each (In a Pack of 5) (ex VAT)

9.442 OMR

1.888 OMR Each (In a Pack of 5) (inc. VAT)

TE Connectivity 2108971-1 Patch Omnidirectional Telemetry Antenna, Ultra Wideband (UWB)
Select packaging type

8.992 OMR

1.798 OMR Each (In a Pack of 5) (ex VAT)

9.442 OMR

1.888 OMR Each (In a Pack of 5) (inc. VAT)

TE Connectivity 2108971-1 Patch Omnidirectional Telemetry Antenna, Ultra Wideband (UWB)
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
5 - 51.798 OMR8.992 OMR
10 - 201.749 OMR8.745 OMR
25 - 451.700 OMR8.498 OMR
50+1.617 OMR8.085 OMR

Technical Document

Specifications

RF Protocols

Ultra Wideband (UWB)

Antenna Physical Form

Patch

Antenna Mounting Type

Adhesive

Mounting Type

Adhesive

Antenna Length

24.1mm

Frequency Range

3100 → 8500 MHz

Gain

-1dBi

Maximum Frequency

8.5GHz

Connector Gender

Male

Minimum Frequency

3100MHz

Antenna Directivity

Omnidirectional

Country of Origin

China