TE Connectivity Straight Cable Boot Black, Polyolefin, 24.9mm

RS Stock No.: 170-1423Brand: TE ConnectivityManufacturers Part No.: 222A121-3-0
brand-logo
View all in Heat Shrink Boots

Technical Document

Specifications

Type

Straight Cable Boot

Inside Diameter Primary

24.9mm

Adhesive Lined

No

Material

Polyolefin

Number of Breakouts

1

Colour

Black

Minimum Operating Temperature

-75°C

Maximum Operating Temperature

+150°C

Shrunk Diameter Primary

5.3mm

Country of Origin

United Kingdom

Product details

Lipless - 202A1 Series

Lipless heatshrink boot allows direct mounting to the back of the connector
Manufactured from fluid resistant elastomer
Temperature Rating (°C) -75 to +150

You may be interested in
Stock information temporarily unavailable.

9.422 OMR

9.422 OMR Each (ex VAT)

9.893 OMR

9.893 OMR Each (inc. VAT)

TE Connectivity Straight Cable Boot Black, Polyolefin, 24.9mm

9.422 OMR

9.422 OMR Each (ex VAT)

9.893 OMR

9.893 OMR Each (inc. VAT)

TE Connectivity Straight Cable Boot Black, Polyolefin, 24.9mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 149.422 OMR
15 - 498.960 OMR
50+8.481 OMR
You may be interested in

Technical Document

Specifications

Type

Straight Cable Boot

Inside Diameter Primary

24.9mm

Adhesive Lined

No

Material

Polyolefin

Number of Breakouts

1

Colour

Black

Minimum Operating Temperature

-75°C

Maximum Operating Temperature

+150°C

Shrunk Diameter Primary

5.3mm

Country of Origin

United Kingdom

Product details

Lipless - 202A1 Series

Lipless heatshrink boot allows direct mounting to the back of the connector
Manufactured from fluid resistant elastomer
Temperature Rating (°C) -75 to +150

You may be interested in