TE Connectivity Right Angle Black, Fluid Resistant Elastomer, 32.5mm

RS Stock No.: 333-6425Brand: TE ConnectivityManufacturers Part No.: 222A142-25-0
brand-logo
View all in Heat Shrink Boots

Technical Document

Specifications

Type

Right Angle

Inside Diameter Primary

32.5mm

Inside Diameter Secondary

32.5mm

Adhesive Lined

No

Material

Fluid Resistant Elastomer

Colour

Black

Shrunk Diameter Primary

17.3mm

Shrunk Diameter Secondary

6.9mm

Series

202A1

Product details

Lipless - 202A1 Series

Lipless heatshrink boot allows direct mounting to the back of the connector
Manufactured from fluid resistant elastomer
Temperature Rating (°C) -75 to +150

Stock information temporarily unavailable.

11.066 OMR

11.066 OMR Each (ex VAT)

11.619 OMR

11.619 OMR Each (inc. VAT)

TE Connectivity Right Angle Black, Fluid Resistant Elastomer, 32.5mm

11.066 OMR

11.066 OMR Each (ex VAT)

11.619 OMR

11.619 OMR Each (inc. VAT)

TE Connectivity Right Angle Black, Fluid Resistant Elastomer, 32.5mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Type

Right Angle

Inside Diameter Primary

32.5mm

Inside Diameter Secondary

32.5mm

Adhesive Lined

No

Material

Fluid Resistant Elastomer

Colour

Black

Shrunk Diameter Primary

17.3mm

Shrunk Diameter Secondary

6.9mm

Series

202A1

Product details

Lipless - 202A1 Series

Lipless heatshrink boot allows direct mounting to the back of the connector
Manufactured from fluid resistant elastomer
Temperature Rating (°C) -75 to +150