Technical Document
Specifications
Brand
TE ConnectivityMemory Socket Type
DIMM Socket
Gender
Female
Body Orientation
Right Angle
Contact Material
Copper Alloy
Contact Plating
Gold Flash, Nickel Plated (Under Plated)
Number Of Contacts
260
Pitch
0.5mm
Mounting Type
Surface Mount
Termination Method
Solder
Housing Material
Thermoplastic
SDRAM Type
SO
Latching
Yes
Row Spacing
8.2mm
Maximum Contact Resistance
50.0mΩ
Current Rating
500.0mA
Minimum Operating Temperature
+85°C
Voltage Rating
25.0 V
Maximum Operating Temperature
+85°C
Series Number
2309409
6.435 OMR
1.287 OMR Each (Supplied as a Tape) (ex VAT)
6.757 OMR
1.351 OMR Each (Supplied as a Tape) (inc. VAT)
Standard
5
6.435 OMR
1.287 OMR Each (Supplied as a Tape) (ex VAT)
6.757 OMR
1.351 OMR Each (Supplied as a Tape) (inc. VAT)
Standard
5
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Tape |
---|---|---|
5 - 20 | 1.287 OMR | 6.435 OMR |
25 - 45 | 1.166 OMR | 5.830 OMR |
50 - 95 | 1.122 OMR | 5.610 OMR |
100 - 245 | 1.050 OMR | 5.252 OMR |
250+ | 0.996 OMR | 4.978 OMR |
Technical Document
Specifications
Brand
TE ConnectivityMemory Socket Type
DIMM Socket
Gender
Female
Body Orientation
Right Angle
Contact Material
Copper Alloy
Contact Plating
Gold Flash, Nickel Plated (Under Plated)
Number Of Contacts
260
Pitch
0.5mm
Mounting Type
Surface Mount
Termination Method
Solder
Housing Material
Thermoplastic
SDRAM Type
SO
Latching
Yes
Row Spacing
8.2mm
Maximum Contact Resistance
50.0mΩ
Current Rating
500.0mA
Minimum Operating Temperature
+85°C
Voltage Rating
25.0 V
Maximum Operating Temperature
+85°C
Series Number
2309409