Technical Document
Specifications
Brand
TE ConnectivityMemory Socket Type
DIMM Socket
Gender
Female
Body Orientation
Right Angle
Contact Material
Copper Alloy
Contact Plating
Gold Flash, Nickel Plated (Under Plated)
Number Of Contacts
260
Pitch
0.5mm
Mounting Type
Surface Mount
Termination Method
Solder
Housing Material
Thermoplastic
SDRAM Type
SO
Latching
Yes
Row Spacing
8.2mm
Maximum Contact Resistance
50.0mΩ
Current Rating
500.0mA
Minimum Operating Temperature
+85°C
Voltage Rating
25.0 V
Maximum Operating Temperature
+85°C
Series Number
2309412
6.851 OMR
1.370 OMR Each (Supplied as a Tape) (ex VAT)
7.194 OMR
1.439 OMR Each (Supplied as a Tape) (inc. VAT)
Standard
5
6.851 OMR
1.370 OMR Each (Supplied as a Tape) (ex VAT)
7.194 OMR
1.439 OMR Each (Supplied as a Tape) (inc. VAT)
Standard
5
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Tape |
---|---|---|
5 - 20 | 1.370 OMR | 6.851 OMR |
25 - 45 | 1.281 OMR | 6.405 OMR |
50 - 95 | 1.239 OMR | 6.195 OMR |
100+ | 1.166 OMR | 5.828 OMR |
Technical Document
Specifications
Brand
TE ConnectivityMemory Socket Type
DIMM Socket
Gender
Female
Body Orientation
Right Angle
Contact Material
Copper Alloy
Contact Plating
Gold Flash, Nickel Plated (Under Plated)
Number Of Contacts
260
Pitch
0.5mm
Mounting Type
Surface Mount
Termination Method
Solder
Housing Material
Thermoplastic
SDRAM Type
SO
Latching
Yes
Row Spacing
8.2mm
Maximum Contact Resistance
50.0mΩ
Current Rating
500.0mA
Minimum Operating Temperature
+85°C
Voltage Rating
25.0 V
Maximum Operating Temperature
+85°C
Series Number
2309412