Technical Document
Specifications
Brand
TE ConnectivityNumber Of Contacts
62
Gender
Female
Mounting Type
Cable Mount
Pitch
2.29mm
D Connector Type
High Density D-Sub
Termination Method
Crimp
Current Rating
5.0A
Housing Material
Stainless Steel
Length
69.32mm
Width
12.55mm
Depth
10.9mm
Dimensions
69.32 x 12.55 x 10.9mm
Series
90
Minimum Operating Temperature
-55.0°C
Maximum Operating Temperature
+125°C
Contact Size
22
Series Number
2335893
Country of Origin
United States
866.250 OMR
17.325 OMR Each (In a Pack of 50) (ex VAT)
909.562 OMR
18.191 OMR Each (In a Pack of 50) (inc. VAT)
50
866.250 OMR
17.325 OMR Each (In a Pack of 50) (ex VAT)
909.562 OMR
18.191 OMR Each (In a Pack of 50) (inc. VAT)
50
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
TE ConnectivityNumber Of Contacts
62
Gender
Female
Mounting Type
Cable Mount
Pitch
2.29mm
D Connector Type
High Density D-Sub
Termination Method
Crimp
Current Rating
5.0A
Housing Material
Stainless Steel
Length
69.32mm
Width
12.55mm
Depth
10.9mm
Dimensions
69.32 x 12.55 x 10.9mm
Series
90
Minimum Operating Temperature
-55.0°C
Maximum Operating Temperature
+125°C
Contact Size
22
Series Number
2335893
Country of Origin
United States