Promotional Code

Use promotional code RSOMN5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

TE Connectivity Cage Assembly 15-Position, 2359845-3

RS Stock No.: 224-0655Brand: TE ConnectivityManufacturers Part No.: 2359845-3
brand-logo
View all in Pluggable I/O Connectors

Technical Document

Specifications

Type

Cage Assembly

Number of Ports

1

Body Orientation

Right Angle

Number Of Contacts

15

Contact Material

Copper Alloy

Series

SFP56

Stock information temporarily unavailable.

659.820 OMR

8.248 OMR Each (Supplied as a Tape) (ex VAT)

692.811 OMR

8.660 OMR Each (Supplied as a Tape) (inc. VAT)

TE Connectivity Cage Assembly 15-Position, 2359845-3

659.820 OMR

8.248 OMR Each (Supplied as a Tape) (ex VAT)

692.811 OMR

8.660 OMR Each (Supplied as a Tape) (inc. VAT)

TE Connectivity Cage Assembly 15-Position, 2359845-3
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Type

Cage Assembly

Number of Ports

1

Body Orientation

Right Angle

Number Of Contacts

15

Contact Material

Copper Alloy

Series

SFP56