Promotional Code

Use promotional code RSOMN5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

TE Connectivity, Corcom H 20A 250 V ac 50Hz, Chassis Mount EMI Filter, Spade, Single Phase

RS Stock No.: 161-5067Brand: TE ConnectivityManufacturers Part No.: 3-1609037-8
brand-logo
View all in Power Line Filters

Technical Document

Specifications

Maximum Current Rating

20A

Maximum Voltage Rating

250 V ac

Mounting Type

Chassis Mount

Termination Style

Spade

Number of Phases

1

Series

Corcom H

Operating Frequency

50 Hz, 60Hz

Length

85mm

Depth

33.3mm

Height

52.6mm

Dimensions

85 x 33.3 x 52.6mm

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+40°C

Country of Origin

China

Product details

Corcom H Series Power Inlet Line Filter for Medical Equipment

Corcom filters are recognized worldwide for providing EMI/RFI filtering solutions. TE offers over 70 Corcom filter series that are suitable for a wide range of applications across multiple industries. All Corcom filters have been designed and tested for susceptibility and/or emissions applications and have received approval from major safety agencies throughout the world including UL, CSA and VDE.

The Corcom H series of power inlet filters are designed for easy connection and installation. They feature a two element circuit which provides EMI attenuation above 1MHz. The low profile design of these power line filters enables space saving and is compliant with the internal spacing requirements for UL60601-1 for medical applications. Minimal leakage current makes H series filters suitable for application in dialysis machines, medical lasers, diagnostic equipment, dentist equipment, operating room equipment, physical therapy equipment, MRT scanners and CAT scanners.

Available with an internal ground circuit inductor (C suffix versions) to isolate equipment chassis from power line ground at radio frequencies
Flanged mounting the similar to the EC, ED and EF Series
Capacitive output (see EAH, EBH and EJH Series for capacitive input types)

Approvals

UL, CSA and VDE

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

135.234 OMR

11.270 OMR Each (In a Bag of 12) (ex VAT)

141.996 OMR

11.833 OMR Each (In a Bag of 12) (inc. VAT)

TE Connectivity, Corcom H 20A 250 V ac 50Hz, Chassis Mount EMI Filter, Spade, Single Phase

135.234 OMR

11.270 OMR Each (In a Bag of 12) (ex VAT)

141.996 OMR

11.833 OMR Each (In a Bag of 12) (inc. VAT)

TE Connectivity, Corcom H 20A 250 V ac 50Hz, Chassis Mount EMI Filter, Spade, Single Phase
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Bag
12 - 10811.270 OMR135.234 OMR
120 - 22810.219 OMR122.628 OMR
240 - 2889.702 OMR116.424 OMR
300 - 5889.152 OMR109.824 OMR
600+8.833 OMR105.996 OMR

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Maximum Current Rating

20A

Maximum Voltage Rating

250 V ac

Mounting Type

Chassis Mount

Termination Style

Spade

Number of Phases

1

Series

Corcom H

Operating Frequency

50 Hz, 60Hz

Length

85mm

Depth

33.3mm

Height

52.6mm

Dimensions

85 x 33.3 x 52.6mm

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+40°C

Country of Origin

China

Product details

Corcom H Series Power Inlet Line Filter for Medical Equipment

Corcom filters are recognized worldwide for providing EMI/RFI filtering solutions. TE offers over 70 Corcom filter series that are suitable for a wide range of applications across multiple industries. All Corcom filters have been designed and tested for susceptibility and/or emissions applications and have received approval from major safety agencies throughout the world including UL, CSA and VDE.

The Corcom H series of power inlet filters are designed for easy connection and installation. They feature a two element circuit which provides EMI attenuation above 1MHz. The low profile design of these power line filters enables space saving and is compliant with the internal spacing requirements for UL60601-1 for medical applications. Minimal leakage current makes H series filters suitable for application in dialysis machines, medical lasers, diagnostic equipment, dentist equipment, operating room equipment, physical therapy equipment, MRT scanners and CAT scanners.

Available with an internal ground circuit inductor (C suffix versions) to isolate equipment chassis from power line ground at radio frequencies
Flanged mounting the similar to the EC, ED and EF Series
Capacitive output (see EAH, EBH and EJH Series for capacitive input types)

Approvals

UL, CSA and VDE

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more