Technical Document
Specifications
Brand
TE ConnectivityNumber of Positions
6
Mounting Type
Surface Mount
Contact Configuration
SPST
Contact Material
Au over Nickel Plated, Cu Alloy
Actuator Type
Side
Contact Current Rating
25 @ 24 mA @ V dc
Country of Origin
China
1,218.000 OMR
1.740 OMR Each (On a Reel of 700) (ex VAT)
1,278.900 OMR
1.827 OMR Each (On a Reel of 700) (inc. VAT)
700
1,218.000 OMR
1.740 OMR Each (On a Reel of 700) (ex VAT)
1,278.900 OMR
1.827 OMR Each (On a Reel of 700) (inc. VAT)
700
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Reel |
---|---|---|
700 - 700 | 1.740 OMR | 1,218.000 OMR |
1400+ | 1.530 OMR | 1,071.000 OMR |
Technical Document
Specifications
Brand
TE ConnectivityNumber of Positions
6
Mounting Type
Surface Mount
Contact Configuration
SPST
Contact Material
Au over Nickel Plated, Cu Alloy
Actuator Type
Side
Contact Current Rating
25 @ 24 mA @ V dc
Country of Origin
China