Promotional Code

Use promotional code RSOMN5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

TE Connectivity 8 Way Through Hole DIP Switch SPST, Rocker Actuator

RS Stock No.: 718-2049Brand: TE ConnectivityManufacturers Part No.: 3-5435640-9
brand-logo
View all in DIP & SIP Switches

Technical Document

Specifications

Number of Positions

8

Mounting Type

Through Hole

Contact Material

Gold Plated Copper

Contact Configuration

SPST

Package Style

DIP

Actuator Type

Rocker

Contact Current Rating

100 mA@ 5 V dc

Mechanical Life

2000Operations

Maximum Operating Temperature

+105°C

Minimum Operating Temperature

-55°C

Operating Temperature Range

-55 → +105°C

Product details

TE Connectivity 7100 Series DIP Switch with Rocker Actuator

7100 series DIP switches with a 2.54mm centerline. These 7100 series DIP switches have top actuated rocker actuators and are through hole PCB mounting with gold plated contacts. Typical applications for these 7100 series DIP switches include programming applications where the number of cycles per pole is limited.

The switch legs are plated to meet AMP Solderability Specification 109 - 11 - 3

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

1.908 OMR

1.908 OMR Each (ex VAT)

2.003 OMR

2.003 OMR Each (inc. VAT)

TE Connectivity 8 Way Through Hole DIP Switch SPST, Rocker Actuator
Select packaging type

1.908 OMR

1.908 OMR Each (ex VAT)

2.003 OMR

2.003 OMR Each (inc. VAT)

TE Connectivity 8 Way Through Hole DIP Switch SPST, Rocker Actuator
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Number of Positions

8

Mounting Type

Through Hole

Contact Material

Gold Plated Copper

Contact Configuration

SPST

Package Style

DIP

Actuator Type

Rocker

Contact Current Rating

100 mA@ 5 V dc

Mechanical Life

2000Operations

Maximum Operating Temperature

+105°C

Minimum Operating Temperature

-55°C

Operating Temperature Range

-55 → +105°C

Product details

TE Connectivity 7100 Series DIP Switch with Rocker Actuator

7100 series DIP switches with a 2.54mm centerline. These 7100 series DIP switches have top actuated rocker actuators and are through hole PCB mounting with gold plated contacts. Typical applications for these 7100 series DIP switches include programming applications where the number of cycles per pole is limited.

The switch legs are plated to meet AMP Solderability Specification 109 - 11 - 3

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more