TE Connectivity PLASTI-GRIP Series Insulated Tin Plated Crimp Pin Connector, 3mm² to 6mm², 12AWG to 10AWG, 2.6mm Pin

RS Stock No.: 680-5851Brand: TE ConnectivityManufacturers Part No.: 342196-1
brand-logo
View all in Crimp Pin Connectors

Technical Document

Specifications

Series

PLASTI-GRIP

Insulation

Insulated

Insulation Material

PVC

Minimum Wire Size mm²

3mm²

Maximum Wire Size mm²

6mm²

Overall Length

29.41mm

Minimum Wire Size AWG

12AWG

Maximum Wire Size AWG

10AWG

Pin Diameter

2.6mm

Colour

Yellow

Contact Plating

Tin

Product details

TE Connectivity PLASTI-GRIP Wire Pin Crimp Terminals

PLASTI-GRIP wire pin crimp terminals made of high conductivity tin plated copper with an expanded high dielectric strength 94V-0 rated vinyl insulation sleeve. The inner barrel of these PLASTI-GRIP crimp pin terminals is serrated in order to provide maximum electrical contact and tensile strength after crimping. The funnelled entry on the wire barrel enables the stripped wire to be inserted more easily.

Red 0.25 - 1.6 mm²
Blue 1.0 - 2.6 mm²
Yellow 2.7 - 6.6 mm²

TE Connectivity Plasti-Grip Terminals

Stock information temporarily unavailable.

31.350 OMR

0.314 OMR Each (In a Pack of 100) (ex VAT)

32.918 OMR

0.330 OMR Each (In a Pack of 100) (inc. VAT)

TE Connectivity PLASTI-GRIP Series Insulated Tin Plated Crimp Pin Connector, 3mm² to 6mm², 12AWG to 10AWG, 2.6mm Pin

31.350 OMR

0.314 OMR Each (In a Pack of 100) (ex VAT)

32.918 OMR

0.330 OMR Each (In a Pack of 100) (inc. VAT)

TE Connectivity PLASTI-GRIP Series Insulated Tin Plated Crimp Pin Connector, 3mm² to 6mm², 12AWG to 10AWG, 2.6mm Pin
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Series

PLASTI-GRIP

Insulation

Insulated

Insulation Material

PVC

Minimum Wire Size mm²

3mm²

Maximum Wire Size mm²

6mm²

Overall Length

29.41mm

Minimum Wire Size AWG

12AWG

Maximum Wire Size AWG

10AWG

Pin Diameter

2.6mm

Colour

Yellow

Contact Plating

Tin

Product details

TE Connectivity PLASTI-GRIP Wire Pin Crimp Terminals

PLASTI-GRIP wire pin crimp terminals made of high conductivity tin plated copper with an expanded high dielectric strength 94V-0 rated vinyl insulation sleeve. The inner barrel of these PLASTI-GRIP crimp pin terminals is serrated in order to provide maximum electrical contact and tensile strength after crimping. The funnelled entry on the wire barrel enables the stripped wire to be inserted more easily.

Red 0.25 - 1.6 mm²
Blue 1.0 - 2.6 mm²
Yellow 2.7 - 6.6 mm²

TE Connectivity Plasti-Grip Terminals