Technical Document
Specifications
Brand
TE ConnectivityResistance
47kΩ
Technology
Thick Film
Package/Case
2010 (5025M)
Tolerance
±1%
Power Rating
2W
Temperature Coefficient
±100ppm/°C
Series
3502
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+155°C
Country of Origin
Thailand
2.365 OMR
0.236 OMR Each (Supplied as a Tape) (ex VAT)
2.483 OMR
0.248 OMR Each (Supplied as a Tape) (inc. VAT)
Standard
10
2.365 OMR
0.236 OMR Each (Supplied as a Tape) (ex VAT)
2.483 OMR
0.248 OMR Each (Supplied as a Tape) (inc. VAT)
Standard
10
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Tape |
---|---|---|
10 - 40 | 0.236 OMR | 2.365 OMR |
50 - 240 | 0.214 OMR | 2.145 OMR |
250 - 490 | 0.165 OMR | 1.650 OMR |
500 - 990 | 0.132 OMR | 1.320 OMR |
1000+ | 0.094 OMR | 0.935 OMR |
Technical Document
Specifications
Brand
TE ConnectivityResistance
47kΩ
Technology
Thick Film
Package/Case
2010 (5025M)
Tolerance
±1%
Power Rating
2W
Temperature Coefficient
±100ppm/°C
Series
3502
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+155°C
Country of Origin
Thailand