TE Connectivity Universal MATE-N-LOK Series Female Crimp Terminal, 24AWG Min, 18AWG Max

RS Stock No.: 864-9448Brand: TE ConnectivityManufacturers Part No.: 350689-2Distrelec Article No.: 30271323
brand-logo
View all in Crimp Contacts

Technical Document

Specifications

Gender

Female

For Use With

Universal MATE-N-LOK Connector Housing

Series

Universal MATE-N-LOK

Minimum Wire Size mm²

0.2mm²

Termination Method

Crimp

Maximum Wire Size mm²

0.8mm²

Minimum Wire Size AWG

24AWG

Contact Plating

Gold

Maximum Wire Size AWG

18AWG

Contact Material

Brass

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Country of Origin

United States

Product details

TE Connectivity Mini Universal MATE-N-LOK Contacts & Crimp Tooling

A range of various TE Connectivity Mini Universal MATE-N-LOK Contacts & Crimp Tooling.

TE Connectivity Mini-Universal MATE-N-LOK Connector System

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

0.830 OMR

0.830 OMR Each (ex VAT)

0.872 OMR

0.872 OMR Each (inc. VAT)

TE Connectivity Universal MATE-N-LOK Series Female Crimp Terminal, 24AWG Min, 18AWG Max

0.830 OMR

0.830 OMR Each (ex VAT)

0.872 OMR

0.872 OMR Each (inc. VAT)

TE Connectivity Universal MATE-N-LOK Series Female Crimp Terminal, 24AWG Min, 18AWG Max
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 490.830 OMR
50 - 990.710 OMR
100 - 2490.627 OMR
250 - 4990.572 OMR
500+0.517 OMR

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Gender

Female

For Use With

Universal MATE-N-LOK Connector Housing

Series

Universal MATE-N-LOK

Minimum Wire Size mm²

0.2mm²

Termination Method

Crimp

Maximum Wire Size mm²

0.8mm²

Minimum Wire Size AWG

24AWG

Contact Plating

Gold

Maximum Wire Size AWG

18AWG

Contact Material

Brass

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Country of Origin

United States

Product details

TE Connectivity Mini Universal MATE-N-LOK Contacts & Crimp Tooling

A range of various TE Connectivity Mini Universal MATE-N-LOK Contacts & Crimp Tooling.

TE Connectivity Mini-Universal MATE-N-LOK Connector System

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more