TE Connectivity, Universal MATE-N-LOK Male Connector Housing, 6.35mm Pitch, 2 Way, 1 Row

Technical Document
Specifications
Brand
TE ConnectivityNumber Of Contacts
2
Number Of Rows
1
Pitch
6.35mm
Gender
Male
Mounting Type
Cable Mount
Series
Universal MATE-N-LOK
Body Orientation
Straight
Width
14.73mm
Housing Material
Nylon
Country of Origin
China
Product details
TE Connectivity, PCB Connector Housing – Universal MATE-N-LOK
PCB Connector housings give its users a receptacle for electrical connectors, when mounted onto a PCB (printed circuit board). PCB connectors are used to link different printed circuit boards to one another, or to allow a cable to be connected to a PCB.
Our range of TE Connectivity, PCB Connector Housings form part of the Universal MATE-N-LOK series. A typical application for a connector housing is to provide a receptacle for connectors when they are mounted to a printed circuit board. These types of fittings are an essential component that offer protection for the connection it is housing.
Features and Benefits
• Made from flame retardant UL94V-2 or UL94V-0 nylon.
• Each connector housing feature snap-lock latches, which allows for a quick release and polarization. (resulting in accurate mating)
• Pin and socket contacts can be fitted in to any of the Universal MATE-N-LOK Connector Housings.
• For use with Universal MATE-N-LOCK contacts. (Other contacts in our PCB Connector Contacts range may be applicable)
• Free hanging or panel mount.
• Wire to wire or wire to board applications.
• Plug housing - 6.35 mm pitch.
Approvals
UL, CSA
TE Connectivity Universal MATE-N-LOK™ Range
2.008 OMR
0.402 OMR Each (In a Pack of 5) (ex VAT)
2.108 OMR
0.422 OMR Each (In a Pack of 5) (inc. VAT)
5
2.008 OMR
0.402 OMR Each (In a Pack of 5) (ex VAT)
2.108 OMR
0.422 OMR Each (In a Pack of 5) (inc. VAT)
5
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Pack |
---|---|---|
5 - 95 | 0.402 OMR | 2.008 OMR |
100 - 370 | 0.319 OMR | 1.595 OMR |
375 - 1495 | 0.292 OMR | 1.458 OMR |
1500 - 2995 | 0.258 OMR | 1.292 OMR |
3000+ | 0.253 OMR | 1.265 OMR |
Technical Document
Specifications
Brand
TE ConnectivityNumber Of Contacts
2
Number Of Rows
1
Pitch
6.35mm
Gender
Male
Mounting Type
Cable Mount
Series
Universal MATE-N-LOK
Body Orientation
Straight
Width
14.73mm
Housing Material
Nylon
Country of Origin
China
Product details
TE Connectivity, PCB Connector Housing – Universal MATE-N-LOK
PCB Connector housings give its users a receptacle for electrical connectors, when mounted onto a PCB (printed circuit board). PCB connectors are used to link different printed circuit boards to one another, or to allow a cable to be connected to a PCB.
Our range of TE Connectivity, PCB Connector Housings form part of the Universal MATE-N-LOK series. A typical application for a connector housing is to provide a receptacle for connectors when they are mounted to a printed circuit board. These types of fittings are an essential component that offer protection for the connection it is housing.
Features and Benefits
• Made from flame retardant UL94V-2 or UL94V-0 nylon.
• Each connector housing feature snap-lock latches, which allows for a quick release and polarization. (resulting in accurate mating)
• Pin and socket contacts can be fitted in to any of the Universal MATE-N-LOK Connector Housings.
• For use with Universal MATE-N-LOCK contacts. (Other contacts in our PCB Connector Contacts range may be applicable)
• Free hanging or panel mount.
• Wire to wire or wire to board applications.
• Plug housing - 6.35 mm pitch.
Approvals
UL, CSA