Promotional Code

Use promotional code RSOMN5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

TE Connectivity Barrier Strip, 5 Contact, 8.26mm Pitch, 1 Row, 10.2A, 150.3 V

RS Stock No.: 504-501Brand: TE ConnectivityManufacturers Part No.: 4DB-P107-05
View all in Barrier Strips

Technical Document

Specifications

Number Of Contacts

5

Pitch

8.26mm

Body Orientation

Vertical

Contact Material

Copper Alloy

Contact Plating

Tin

Number Of Rows

1

Current Rating

10.2A

Voltage Rating

150.3 V

Country of Origin

United States

Stock information temporarily unavailable.

901.554 OMR

901.554 OMR 1 Pack of 1 (ex VAT)

946.632 OMR

946.632 OMR 1 Pack of 1 (inc. VAT)

TE Connectivity Barrier Strip, 5 Contact, 8.26mm Pitch, 1 Row, 10.2A, 150.3 V

901.554 OMR

901.554 OMR 1 Pack of 1 (ex VAT)

946.632 OMR

946.632 OMR 1 Pack of 1 (inc. VAT)

TE Connectivity Barrier Strip, 5 Contact, 8.26mm Pitch, 1 Row, 10.2A, 150.3 V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Number Of Contacts

5

Pitch

8.26mm

Body Orientation

Vertical

Contact Material

Copper Alloy

Contact Plating

Tin

Number Of Rows

1

Current Rating

10.2A

Voltage Rating

150.3 V

Country of Origin

United States