Promotional Code

Use promotional code RSOMN5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

TE Connectivity, 5106509 2mm Pitch Connector Backplane Connector, Male, Vertical, 25 Column, 7 Row, 154 Way, 5106509

RS Stock No.: 274-9994Brand: TE ConnectivityManufacturers Part No.: 5106509-1
brand-logo
View all in Backplane Connectors

Technical Document

Specifications

Backplane Connector Type

Connector

Gender

Male

Number Of Contacts

154

Number of Columns

25

Number Of Rows

7

Body Orientation

Vertical

Housing Material

Polyester

Pitch

2mm

Contact Material

Phosphor Bronze

Mounting Type

Board Mount

Contact Plating

Nickel, Tin

Current Rating

1.5A

Termination Method

Press Fit, Through Hole

Series

5106509

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Series Number

5106509

Country of Origin

China

Stock information temporarily unavailable.

20.076 OMR

20.076 OMR Each (ex VAT)

21.080 OMR

21.080 OMR Each (inc. VAT)

TE Connectivity, 5106509 2mm Pitch Connector Backplane Connector, Male, Vertical, 25 Column, 7 Row, 154 Way, 5106509

20.076 OMR

20.076 OMR Each (ex VAT)

21.080 OMR

21.080 OMR Each (inc. VAT)

TE Connectivity, 5106509 2mm Pitch Connector Backplane Connector, Male, Vertical, 25 Column, 7 Row, 154 Way, 5106509
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Backplane Connector Type

Connector

Gender

Male

Number Of Contacts

154

Number of Columns

25

Number Of Rows

7

Body Orientation

Vertical

Housing Material

Polyester

Pitch

2mm

Contact Material

Phosphor Bronze

Mounting Type

Board Mount

Contact Plating

Nickel, Tin

Current Rating

1.5A

Termination Method

Press Fit, Through Hole

Series

5106509

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Series Number

5106509

Country of Origin

China