TE Connectivity 520250 Series Female RJ25 Connector, Through Hole, Cat3

RS Stock No.: 115-7961Brand: TE ConnectivityManufacturers Part No.: 520250-3
brand-logo
View all in Ethernet Connectors

Technical Document

Specifications

Ethernet Connector Type

RJ25 Connector

Gender

Female

LAN Category

Cat3

Mounting Type

Through Hole

Number Of Ways

6P6C

Orientation

Right Angle

Length

15.88mm

Depth

20.83mm

Series

520250

Series Number

520250

Contact Material

Phosphor Bronze

Contact Plating

Gold over Nickel

Country of Origin

United States

Product details

TE Connectivity Cat 3 Single Port Right Angle PCB Mount 6 Pole Modular Jacks

6 Pole Cat 3 single port right angle PCB mount modular RJ11, RJ14 and RJ25 jacks with high temperature thermoplastic housings. These Cat 3 modular jacks are available as through hole or SMT mounting with nickel plated copper alloy shielding and various heights and solder tail lengths. Other additional features include PCB and panel grounding options, panel stops to provide additional mechanical support, keying that enables the modular jack to be mated securely with a keyed plug and latching. Please refer to additional data table for details.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

13.860 OMR

1.386 OMR Each (In a Pack of 10) (ex VAT)

14.553 OMR

1.455 OMR Each (In a Pack of 10) (inc. VAT)

TE Connectivity 520250 Series Female RJ25 Connector, Through Hole, Cat3

13.860 OMR

1.386 OMR Each (In a Pack of 10) (ex VAT)

14.553 OMR

1.455 OMR Each (In a Pack of 10) (inc. VAT)

TE Connectivity 520250 Series Female RJ25 Connector, Through Hole, Cat3
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Ethernet Connector Type

RJ25 Connector

Gender

Female

LAN Category

Cat3

Mounting Type

Through Hole

Number Of Ways

6P6C

Orientation

Right Angle

Length

15.88mm

Depth

20.83mm

Series

520250

Series Number

520250

Contact Material

Phosphor Bronze

Contact Plating

Gold over Nickel

Country of Origin

United States

Product details

TE Connectivity Cat 3 Single Port Right Angle PCB Mount 6 Pole Modular Jacks

6 Pole Cat 3 single port right angle PCB mount modular RJ11, RJ14 and RJ25 jacks with high temperature thermoplastic housings. These Cat 3 modular jacks are available as through hole or SMT mounting with nickel plated copper alloy shielding and various heights and solder tail lengths. Other additional features include PCB and panel grounding options, panel stops to provide additional mechanical support, keying that enables the modular jack to be mated securely with a keyed plug and latching. Please refer to additional data table for details.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more