Technical Document
Specifications
Brand
TE ConnectivityCoaxial Connector Type
BNC Connector
Gender
Female
Mounting Type
PCB Mount
Impedance
50Ω
Termination Method
Through Hole
Body Orientation
Straight
Bulkhead
No
Body Plating
Tin
Series
BNC
Contact Material
Phosphor Bronze
Contact Plating
Gold
Series Number
5221123
Country of Origin
Mexico
Product details
TE Connectivity 50 Ohm RF Coaxial BNC Connectors - Vertical Metalized PCB Mount Jacks
A range of vertical metalized nickel plated PCB mount RF coaxial BNC jack connectors with a VALOX dielectric. These BNC PCB mount RF coax jack connectors have a variety of body and contact plating options, please refer to additional data table for more details.
TE Connectivity BNC RF Coaxial Connectors
2.426 OMR
2.426 OMR Each (ex VAT)
2.547 OMR
2.547 OMR Each (inc. VAT)
1
2.426 OMR
2.426 OMR Each (ex VAT)
2.547 OMR
2.547 OMR Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Quantity | Unit price |
---|---|
1 - 24 | 2.426 OMR |
25 - 49 | 2.354 OMR |
50 - 99 | 2.310 OMR |
100+ | 2.288 OMR |
Technical Document
Specifications
Brand
TE ConnectivityCoaxial Connector Type
BNC Connector
Gender
Female
Mounting Type
PCB Mount
Impedance
50Ω
Termination Method
Through Hole
Body Orientation
Straight
Bulkhead
No
Body Plating
Tin
Series
BNC
Contact Material
Phosphor Bronze
Contact Plating
Gold
Series Number
5221123
Country of Origin
Mexico
Product details
TE Connectivity 50 Ohm RF Coaxial BNC Connectors - Vertical Metalized PCB Mount Jacks
A range of vertical metalized nickel plated PCB mount RF coaxial BNC jack connectors with a VALOX dielectric. These BNC PCB mount RF coax jack connectors have a variety of body and contact plating options, please refer to additional data table for more details.