TE Connectivity Amplimite HD-20 37 Way Right Angle Through Hole D-sub Connector Socket, 2.75mm Pitch, with 4-40 UNC

RS Stock No.: 446-5271Brand: TE ConnectivityManufacturers Part No.: 5747847-6
brand-logo
View all in D Sub Connectors

Technical Document

Specifications

Number Of Contacts

37

Gender

Female

Body Orientation

Right Angle

Mounting Type

Through Hole

Pitch

2.75mm

Termination Method

Solder

Mounting Hardware

4-40 UNC Female Screwlocks, Boardlocks

Housing Material

Thermoplastic

Length

69.31mm

Width

12.54mm

Depth

18.79mm

Dimensions

69.31 x 12.54 x 18.79mm

Series

AMPLIMITE HD-20

Contact Plating

Gold over Nickel

Contact Material

Phosphor Bronze

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

6.242 OMR

6.242 OMR Each (ex VAT)

6.554 OMR

6.554 OMR Each (inc. VAT)

TE Connectivity Amplimite HD-20 37 Way Right Angle Through Hole D-sub Connector Socket, 2.75mm Pitch, with 4-40 UNC
Select packaging type

6.242 OMR

6.242 OMR Each (ex VAT)

6.554 OMR

6.554 OMR Each (inc. VAT)

TE Connectivity Amplimite HD-20 37 Way Right Angle Through Hole D-sub Connector Socket, 2.75mm Pitch, with 4-40 UNC
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 246.242 OMR
25 - 745.159 OMR
75 - 1994.895 OMR
200+4.482 OMR

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Number Of Contacts

37

Gender

Female

Body Orientation

Right Angle

Mounting Type

Through Hole

Pitch

2.75mm

Termination Method

Solder

Mounting Hardware

4-40 UNC Female Screwlocks, Boardlocks

Housing Material

Thermoplastic

Length

69.31mm

Width

12.54mm

Depth

18.79mm

Dimensions

69.31 x 12.54 x 18.79mm

Series

AMPLIMITE HD-20

Contact Plating

Gold over Nickel

Contact Material

Phosphor Bronze

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more