Technical Document
Specifications
Brand
TE ConnectivityCoaxial Connector Type
BNC Connector
Gender
Male
Mounting Type
Cable Mount
Impedance
50Ω
Termination Method
Crimp
Body Orientation
Straight
Cable Type
RG141 A/U, RG58 C/U
Bulkhead
No
Operating Frequency
0 to 4GHz
Body Plating
Nickel
Polarity
Normal
Contact Material
Brass
Contact Plating
Gold
Country of Origin
Taiwan, Province Of China
Product details
TE Connectivity BNC Plugs
TE Connectivity BNC RF Coaxial Connectors
91.300 OMR
0.913 OMR Each (In a Tray of 100) (ex VAT)
95.865 OMR
0.959 OMR Each (In a Tray of 100) (inc. VAT)
100
91.300 OMR
0.913 OMR Each (In a Tray of 100) (ex VAT)
95.865 OMR
0.959 OMR Each (In a Tray of 100) (inc. VAT)
100
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
TE ConnectivityCoaxial Connector Type
BNC Connector
Gender
Male
Mounting Type
Cable Mount
Impedance
50Ω
Termination Method
Crimp
Body Orientation
Straight
Cable Type
RG141 A/U, RG58 C/U
Bulkhead
No
Operating Frequency
0 to 4GHz
Body Plating
Nickel
Polarity
Normal
Contact Material
Brass
Contact Plating
Gold
Country of Origin
Taiwan, Province Of China
Product details