TE Connectivity AMPMODU MOD IV Series Female Crimp Terminal, 26AWG Min, 22AWG Max

RS Stock No.: 718-9835Brand: TE ConnectivityManufacturers Part No.: 6-87756-6
brand-logo
View all in Crimp Contacts

Technical Document

Specifications

Gender

Female

For Use With

AMPMODU MOD IV Connector Housing

Series

AMPMODU Mod IV

Minimum Wire Size mm²

0.1mm²

Termination Method

Crimp

Maximum Wire Size mm²

0.4mm²

Minimum Wire Size AWG

26AWG

Contact Plating

Gold

Maximum Wire Size AWG

22AWG

Contact Material

Bronze, Phosphor Bronze

Maximum Contact Resistance

12mΩ

Minimum Operating Temperature

-65°C

Maximum Operating Temperature

+105°C

Product details

Receptacle Crimp Contacts (Mod IV)

A range of Receptacle Crimp Contacts for use with Mod IV shells which mate with shrouded headers. This range includes Crimps are for 32-28 or 26-22 or 24-20 AWG wires, see Table for details.

2.54mm TE Connectivity AMPMODU™ Range – Style 2 (European)

A wide range of modular interconnects on the industry standard 2.54mm (0.1in ) Grid, addressing applications across all industry sectors. Designed for wire to board or board to board connection, including stacking.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

2.090 OMR

0.209 OMR Each (In a Pack of 10) (ex VAT)

2.194 OMR

0.219 OMR Each (In a Pack of 10) (inc. VAT)

TE Connectivity AMPMODU MOD IV Series Female Crimp Terminal, 26AWG Min, 22AWG Max
Select packaging type

2.090 OMR

0.209 OMR Each (In a Pack of 10) (ex VAT)

2.194 OMR

0.219 OMR Each (In a Pack of 10) (inc. VAT)

TE Connectivity AMPMODU MOD IV Series Female Crimp Terminal, 26AWG Min, 22AWG Max
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

QuantityUnit pricePer Pack
10 - 1900.209 OMR2.090 OMR
200 - 7400.160 OMR1.595 OMR
750 - 29900.138 OMR1.375 OMR
3000+0.110 OMR1.100 OMR

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Gender

Female

For Use With

AMPMODU MOD IV Connector Housing

Series

AMPMODU Mod IV

Minimum Wire Size mm²

0.1mm²

Termination Method

Crimp

Maximum Wire Size mm²

0.4mm²

Minimum Wire Size AWG

26AWG

Contact Plating

Gold

Maximum Wire Size AWG

22AWG

Contact Material

Bronze, Phosphor Bronze

Maximum Contact Resistance

12mΩ

Minimum Operating Temperature

-65°C

Maximum Operating Temperature

+105°C

Product details

Receptacle Crimp Contacts (Mod IV)

A range of Receptacle Crimp Contacts for use with Mod IV shells which mate with shrouded headers. This range includes Crimps are for 32-28 or 26-22 or 24-20 AWG wires, see Table for details.

2.54mm TE Connectivity AMPMODU™ Range – Style 2 (European)

A wide range of modular interconnects on the industry standard 2.54mm (0.1in ) Grid, addressing applications across all industry sectors. Designed for wire to board or board to board connection, including stacking.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in