TE Connectivity Electrical Tape, 1in x 36ft

RS Stock No.: 782-3245Brand: TE ConnectivityManufacturers Part No.: 608036-1
brand-logo
View all in Electrical Tapes

Technical Document

Specifications

Width

1in

Length

36ft

Country of Origin

United States

Product details

Silicon Fusion Tape

Silicone Fusion Tape has a center color stripe on one side throughout the length which serves as a guide to proper coverage when wrapping.

Self-adhering and selfcuring; bonds into a permanent, inseparable insulator within 24 hours at room temperature
Color stripe guides adequate tape overlap for optimum insulation
Insulating barrier provides greater resistance to moisture and chemicals
Highly flexible, making it ideal for completely covering irregular surfaces
Meets the administrative and technical requirements of the ANSI/ESD S20.20:2014 and BS EN 61340-5-1:2007 Electrostatic Control Standards

Stock information temporarily unavailable.

19.376 OMR

19.376 OMR 1 Reel of 1 (ex VAT)

20.345 OMR

20.345 OMR 1 Reel of 1 (inc. VAT)

TE Connectivity Electrical Tape, 1in x 36ft

19.376 OMR

19.376 OMR 1 Reel of 1 (ex VAT)

20.345 OMR

20.345 OMR 1 Reel of 1 (inc. VAT)

TE Connectivity Electrical Tape, 1in x 36ft
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 919.376 OMR
10 - 1918.667 OMR
20+18.359 OMR

Technical Document

Specifications

Width

1in

Length

36ft

Country of Origin

United States

Product details

Silicon Fusion Tape

Silicone Fusion Tape has a center color stripe on one side throughout the length which serves as a guide to proper coverage when wrapping.

Self-adhering and selfcuring; bonds into a permanent, inseparable insulator within 24 hours at room temperature
Color stripe guides adequate tape overlap for optimum insulation
Insulating barrier provides greater resistance to moisture and chemicals
Highly flexible, making it ideal for completely covering irregular surfaces
Meets the administrative and technical requirements of the ANSI/ESD S20.20:2014 and BS EN 61340-5-1:2007 Electrostatic Control Standards