Technical Document
Specifications
Brand
TE ConnectivityThermistor Type
NTC
Minimum Temperature Sensed
-40°C
Maximum Temperature Sensed
+150°C
Probe Diameter
2.4mm
Probe Length
7.6cm
Country of Origin
Ireland
Stock information temporarily unavailable.
10.290 OMR
10.290 OMR Each (ex VAT)
10.804 OMR
10.804 OMR Each (inc. VAT)
TE Connectivity NTC NTC Thermistor, -40°C Min, +150°C Max, 2.4mm Probe
Select packaging type
Standard
1
10.290 OMR
10.290 OMR Each (ex VAT)
10.804 OMR
10.804 OMR Each (inc. VAT)
TE Connectivity NTC NTC Thermistor, -40°C Min, +150°C Max, 2.4mm Probe
Stock information temporarily unavailable.
Select packaging type
Standard
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | 10.290 OMR |
10 - 24 | 8.410 OMR |
25 - 49 | 8.237 OMR |
50 - 74 | 7.770 OMR |
75+ | 7.718 OMR |
Technical Document
Specifications
Brand
TE ConnectivityThermistor Type
NTC
Minimum Temperature Sensed
-40°C
Maximum Temperature Sensed
+150°C
Probe Diameter
2.4mm
Probe Length
7.6cm
Country of Origin
Ireland