Technical Document
Specifications
Brand
TE ConnectivityNumber Of Contacts
8
Number Of Rows
2
Pitch
3mm
Gender
Male
Series
MATE-N-LOK
For Use With
Centerline Soft Shell Pin & Socket Connector
Body Orientation
Straight
Housing Material
Nylon
Stock information temporarily unavailable.
P.O.A.
Each (In a Pack of 10) (ex VAT)
TE Connectivity, MATE-N-LOK Male PCB Housing, 3mm Pitch, 8 Way, 2 Row
10
P.O.A.
Each (In a Pack of 10) (ex VAT)
TE Connectivity, MATE-N-LOK Male PCB Housing, 3mm Pitch, 8 Way, 2 Row
Stock information temporarily unavailable.
10
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
TE ConnectivityNumber Of Contacts
8
Number Of Rows
2
Pitch
3mm
Gender
Male
Series
MATE-N-LOK
For Use With
Centerline Soft Shell Pin & Socket Connector
Body Orientation
Straight
Housing Material
Nylon