Technical Document
Specifications
Brand
TE ConnectivitySensor Type
Differential Pressure Sensors
Mounting Type
PCB Mount
Package Type
SOIC
Pin Count
16
Maximum Operating Pressure
9806Pa
Country of Origin
United States
483.615 OMR
10.747 OMR Each (In a Tube of 45) (ex VAT)
507.796 OMR
11.284 OMR Each (In a Tube of 45) (inc. VAT)
45
483.615 OMR
10.747 OMR Each (In a Tube of 45) (ex VAT)
507.796 OMR
11.284 OMR Each (In a Tube of 45) (inc. VAT)
45
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
TE ConnectivitySensor Type
Differential Pressure Sensors
Mounting Type
PCB Mount
Package Type
SOIC
Pin Count
16
Maximum Operating Pressure
9806Pa
Country of Origin
United States