Technical Document
Specifications
Brand
TE ConnectivityMinimum Cable Diameter
3.3mm
Maximum Cable Diameter
6mm
Sleeve Length
33mm
Material
Polyolefin
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+125°C
Colour
Transparent
Country of Origin
Mexico
You may be interested in
TE Connectivity Transparent Polyolefin Solder Sleeve 42mm Length 2.8 → 6mm Cable DiameterBrand: TE Connectivity
1.554 OMREach (In a Pack of 10) (ex VAT)
Stock information temporarily unavailable.
P.O.A.
TE Connectivity Transparent Polyolefin Solder Sleeve 33mm Length 3.3 → 6mm Cable Diameter
1
P.O.A.
TE Connectivity Transparent Polyolefin Solder Sleeve 33mm Length 3.3 → 6mm Cable Diameter
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in
TE Connectivity Transparent Polyolefin Solder Sleeve 42mm Length 2.8 → 6mm Cable DiameterBrand: TE Connectivity
1.554 OMREach (In a Pack of 10) (ex VAT)
Technical Document
Specifications
Brand
TE ConnectivityMinimum Cable Diameter
3.3mm
Maximum Cable Diameter
6mm
Sleeve Length
33mm
Material
Polyolefin
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+125°C
Colour
Transparent
Country of Origin
Mexico
You may be interested in
TE Connectivity Transparent Polyolefin Solder Sleeve 42mm Length 2.8 → 6mm Cable DiameterBrand: TE Connectivity
1.554 OMREach (In a Pack of 10) (ex VAT)