TE Connectivity Mains Test Block Cable Entry 0.34 → 10mm², Rated At 15A, 400 V

RS Stock No.: 804-0766Brand: TE ConnectivityManufacturers Part No.: 1SNA166737R2000
brand-logo
View all in Mains Test Blocks

Technical Document

Specifications

Voltage Rating

400 V

Cable Entry

0.34 → 10mm²

Width

50mm

Height

74mm

Depth

57mm

Maximum Supported Cable

10 mm²

Minimum Supported Cable

0.34 mm²

Current Rating

15A

Product details

Essailec® Current Test Blocks

Make before break
Current range colour code: Green
Body: Polycarbonate
Conductive parts: Gold-plated

ABB ESSAILEC® Test Blocks

Stock information temporarily unavailable.

144.942 OMR

144.942 OMR Each (ex VAT)

152.189 OMR

152.189 OMR Each (inc. VAT)

TE Connectivity Mains Test Block Cable Entry 0.34 → 10mm², Rated At 15A, 400 V

144.942 OMR

144.942 OMR Each (ex VAT)

152.189 OMR

152.189 OMR Each (inc. VAT)

TE Connectivity Mains Test Block Cable Entry 0.34 → 10mm², Rated At 15A, 400 V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Voltage Rating

400 V

Cable Entry

0.34 → 10mm²

Width

50mm

Height

74mm

Depth

57mm

Maximum Supported Cable

10 mm²

Minimum Supported Cable

0.34 mm²

Current Rating

15A

Product details

Essailec® Current Test Blocks

Make before break
Current range colour code: Green
Body: Polycarbonate
Conductive parts: Gold-plated

ABB ESSAILEC® Test Blocks