TE Connectivity 22kΩ Carbon Film Resistor 0.5W ±5% CFR50J22K

RS Stock No.: 132-810Brand: TE ConnectivityManufacturers Part No.: CFR50J22K
brand-logo
View all in Through Hole Resistors

Technical Document

Specifications

Resistance

22kΩ

Power Rating

0.5W

Tolerance

±5%

Technology

Carbon Film

Series

CFR50

Temperature Coefficient

-450 → 0ppm/°C

Maximum Operating Temperature

+155°C

Minimum Operating Temperature

-55°C

Product details

TE Connectivity CFR50 Series, 0.5W Carbon Film Resistors

The CFR Series from TE Connectivity are a range of premium quality carbon film resistors whose ceramic core has a high alumina content offering superb power to size ratios, not typically associated with carbon film products. CFR Series are available in a range of power ratings from 1 ohm to 10 Mohm with the smallest case size (CFR50) having a full 0.5 W power rating.

This low cost, highly reliability carbon film resistor, is suitable for use in most types of circuits, including audio and communications as well as measurement and computer applications.

• Premium quality carbon film
• Highly reliable
• Excellent power to size ratio
• High alumina content
• 0.5W Rated power @ 70°C
• Available in power ratings from 1 ohm to 10 Mohm
• Suitable for a range of small and large-scale applications

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Arcol 22kΩ Carbon Composition Resistor 0.5W ±5% RCC050 22K J
0.185 OMREach (In a Pack of 25) (ex VAT)
RS PRO 22kΩ Carbon Film Carbon Resistor 0.5W ±5%
P.O.A.Each (In a Pack of 10) (ex VAT)
RS PRO 22kΩ Carbon Film Resistor 0.5W ±5%
0.006 OMREach (In a Pack of 5000) (ex VAT)
Stock information temporarily unavailable.

0.660 OMR

0.066 OMR Each (In a Pack of 10) (ex VAT)

0.693 OMR

0.069 OMR Each (In a Pack of 10) (inc. VAT)

TE Connectivity 22kΩ Carbon Film Resistor 0.5W ±5% CFR50J22K
Select packaging type

0.660 OMR

0.066 OMR Each (In a Pack of 10) (ex VAT)

0.693 OMR

0.069 OMR Each (In a Pack of 10) (inc. VAT)

TE Connectivity 22kΩ Carbon Film Resistor 0.5W ±5% CFR50J22K
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

QuantityUnit pricePer Pack
10 - 900.066 OMR0.660 OMR
100 - 2400.033 OMR0.330 OMR
250 - 4900.028 OMR0.275 OMR
500 - 9900.028 OMR0.275 OMR
1000+0.022 OMR0.220 OMR

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Arcol 22kΩ Carbon Composition Resistor 0.5W ±5% RCC050 22K J
0.185 OMREach (In a Pack of 25) (ex VAT)
RS PRO 22kΩ Carbon Film Carbon Resistor 0.5W ±5%
P.O.A.Each (In a Pack of 10) (ex VAT)
RS PRO 22kΩ Carbon Film Resistor 0.5W ±5%
0.006 OMREach (In a Pack of 5000) (ex VAT)

Technical Document

Specifications

Resistance

22kΩ

Power Rating

0.5W

Tolerance

±5%

Technology

Carbon Film

Series

CFR50

Temperature Coefficient

-450 → 0ppm/°C

Maximum Operating Temperature

+155°C

Minimum Operating Temperature

-55°C

Product details

TE Connectivity CFR50 Series, 0.5W Carbon Film Resistors

The CFR Series from TE Connectivity are a range of premium quality carbon film resistors whose ceramic core has a high alumina content offering superb power to size ratios, not typically associated with carbon film products. CFR Series are available in a range of power ratings from 1 ohm to 10 Mohm with the smallest case size (CFR50) having a full 0.5 W power rating.

This low cost, highly reliability carbon film resistor, is suitable for use in most types of circuits, including audio and communications as well as measurement and computer applications.

• Premium quality carbon film
• Highly reliable
• Excellent power to size ratio
• High alumina content
• 0.5W Rated power @ 70°C
• Available in power ratings from 1 ohm to 10 Mohm
• Suitable for a range of small and large-scale applications

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Arcol 22kΩ Carbon Composition Resistor 0.5W ±5% RCC050 22K J
0.185 OMREach (In a Pack of 25) (ex VAT)
RS PRO 22kΩ Carbon Film Carbon Resistor 0.5W ±5%
P.O.A.Each (In a Pack of 10) (ex VAT)
RS PRO 22kΩ Carbon Film Resistor 0.5W ±5%
0.006 OMREach (In a Pack of 5000) (ex VAT)