Technical Document
Specifications
Brand
TE ConnectivityCoaxial Connector Type
MMCX Connector
Gender
Female
Mounting Type
PCB Mount
Termination Method
Through Hole
Body Orientation
Right Angle
Cable Type
Coaxial
Bulkhead
No
Operating Frequency
6GHz
Minimum Operating Temperature
-65°C
Body Plating
Gold
Maximum Operating Temperature
+160°C
Polarity
Standard
Contact Material
Beryllium Copper
Contact Plating
Gold
Mating Type
Snap-On
Country of Origin
Taiwan, Province Of China
4,745.125 OMR
2.712 OMR Each (On a Reel of 1750) (ex VAT)
4,982.381 OMR
2.848 OMR Each (On a Reel of 1750) (inc. VAT)
1750
4,745.125 OMR
2.712 OMR Each (On a Reel of 1750) (ex VAT)
4,982.381 OMR
2.848 OMR Each (On a Reel of 1750) (inc. VAT)
1750
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Reel |
---|---|---|
1750 - 1750 | 2.712 OMR | 4,745.125 OMR |
3500 - 3500 | 2.596 OMR | 4,543.000 OMR |
5250 - 5250 | 2.492 OMR | 4,360.125 OMR |
7000 - 7000 | 2.398 OMR | 4,196.500 OMR |
8750+ | 2.316 OMR | 4,052.125 OMR |
Technical Document
Specifications
Brand
TE ConnectivityCoaxial Connector Type
MMCX Connector
Gender
Female
Mounting Type
PCB Mount
Termination Method
Through Hole
Body Orientation
Right Angle
Cable Type
Coaxial
Bulkhead
No
Operating Frequency
6GHz
Minimum Operating Temperature
-65°C
Body Plating
Gold
Maximum Operating Temperature
+160°C
Polarity
Standard
Contact Material
Beryllium Copper
Contact Plating
Gold
Mating Type
Snap-On
Country of Origin
Taiwan, Province Of China