Promotional Code

Use promotional code RSOMN5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

TE Connectivity CRG 22Ω, 1206 (3216M) Thick Film SMD Resistor ±1% 0.25W

RS Stock No.: 223-2041Brand: TE ConnectivityManufacturers Part No.: CRG1206F22R
brand-logo
View all in Surface Mount Resistors

Technical Document

Specifications

Resistance

22Ω

Technology

Thick Film

Package/Case

1206 (3216M)

Tolerance

±1%

Power Rating

0.25W

Temperature Coefficient

±200ppm/°C

Series

CRG

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Product details

TE Connectivity CRG1206 SMD Resistor

TE Connectivity CRG1206 Series Thick film resistors feature a high power to size ratio, ideally suited to industrial and general purpose use. The CRG1206 Series resistors are suitable for most applications, including high-frequency operation, owing to the short lead structure and low capacitance.

Features and Benefits
• This thick film series comes in a variety of resistance ranging from 0 Ω to 1 MΩ.
• Terminal finish: Matte Sn
• Moisture sensitivity level: Level 2
• Working to an operating temperature of -55°C to +125 °C

Construction
Precious metal terminations are printed on to a ceramic base and fired. The resistive element is then screen printed and the passivation layer added. The resistor is trimmed to tolerance by a laser. The Prescribed tile is broken into strips, the end plating is fired and the strips broken into individual components. Final termination is made by electroplating

FAQ’s
What is MSL? (Moisture Sensitivity Level)
Moisture sensitivity level relates to the handling and packaging precautions on semiconductors and passive components.
Moisture sensitivity level: Level 2 (1 year <+30/60%)

What is a 1206 pack size?
The resistor size is indicated numerically 1206 this indicates the length and width. Normally shown in imperial The package size will be in imperial but the dimensions will be shown in mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Vishay SMD Resistor - MB-CRCW120622R0F
P.O.A.Each (In a Pack of 50) (ex VAT)
Yageo RC1206 22Ω, 1206 (3216M) Thick Film SMD Resistor ±1% 0.25W
0.006 OMREach (In a Pack of 5000) (ex VAT)
RS PRO 22Ω, 1206 (3216M) Thick Film SMD Resistor ±1% 0.25W
0.006 OMREach (On a Reel of 5000) (ex VAT)
Stock information temporarily unavailable.

0.825 OMR

0.016 OMR Each (In a Pack of 50) (ex VAT)

0.866 OMR

0.017 OMR Each (In a Pack of 50) (inc. VAT)

TE Connectivity CRG 22Ω, 1206 (3216M) Thick Film SMD Resistor ±1% 0.25W
Select packaging type

0.825 OMR

0.016 OMR Each (In a Pack of 50) (ex VAT)

0.866 OMR

0.017 OMR Each (In a Pack of 50) (inc. VAT)

TE Connectivity CRG 22Ω, 1206 (3216M) Thick Film SMD Resistor ±1% 0.25W
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
50 - 4500.016 OMR0.825 OMR
500 - 9500.011 OMR0.550 OMR
1000 - 24500.006 OMR0.275 OMR
2500 - 49500.006 OMR0.275 OMR
5000+0.006 OMR0.275 OMR

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Vishay SMD Resistor - MB-CRCW120622R0F
P.O.A.Each (In a Pack of 50) (ex VAT)
Yageo RC1206 22Ω, 1206 (3216M) Thick Film SMD Resistor ±1% 0.25W
0.006 OMREach (In a Pack of 5000) (ex VAT)
RS PRO 22Ω, 1206 (3216M) Thick Film SMD Resistor ±1% 0.25W
0.006 OMREach (On a Reel of 5000) (ex VAT)

Technical Document

Specifications

Resistance

22Ω

Technology

Thick Film

Package/Case

1206 (3216M)

Tolerance

±1%

Power Rating

0.25W

Temperature Coefficient

±200ppm/°C

Series

CRG

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Product details

TE Connectivity CRG1206 SMD Resistor

TE Connectivity CRG1206 Series Thick film resistors feature a high power to size ratio, ideally suited to industrial and general purpose use. The CRG1206 Series resistors are suitable for most applications, including high-frequency operation, owing to the short lead structure and low capacitance.

Features and Benefits
• This thick film series comes in a variety of resistance ranging from 0 Ω to 1 MΩ.
• Terminal finish: Matte Sn
• Moisture sensitivity level: Level 2
• Working to an operating temperature of -55°C to +125 °C

Construction
Precious metal terminations are printed on to a ceramic base and fired. The resistive element is then screen printed and the passivation layer added. The resistor is trimmed to tolerance by a laser. The Prescribed tile is broken into strips, the end plating is fired and the strips broken into individual components. Final termination is made by electroplating

FAQ’s
What is MSL? (Moisture Sensitivity Level)
Moisture sensitivity level relates to the handling and packaging precautions on semiconductors and passive components.
Moisture sensitivity level: Level 2 (1 year <+30/60%)

What is a 1206 pack size?
The resistor size is indicated numerically 1206 this indicates the length and width. Normally shown in imperial The package size will be in imperial but the dimensions will be shown in mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Vishay SMD Resistor - MB-CRCW120622R0F
P.O.A.Each (In a Pack of 50) (ex VAT)
Yageo RC1206 22Ω, 1206 (3216M) Thick Film SMD Resistor ±1% 0.25W
0.006 OMREach (In a Pack of 5000) (ex VAT)
RS PRO 22Ω, 1206 (3216M) Thick Film SMD Resistor ±1% 0.25W
0.006 OMREach (On a Reel of 5000) (ex VAT)