TE Connectivity CRGH 33Ω, 0805 (2012M) Thick Film SMD Resistor ±5% 0.33W

RS Stock No.: 807-5780Brand: TE ConnectivityManufacturers Part No.: CRGH0805J33R
brand-logo
View all in Surface Mount Resistors

Technical Document

Specifications

Resistance

33Ω

Technology

Thick Film

Package/Case

0805 (2012M)

Tolerance

±5%

Power Rating

0.33W

Temperature Coefficient

±200ppm/°C

Series

CRGH

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+155°C

Country of Origin

Thailand

Product details

0805 Format CRGH Series Resistor 0.33W

CRGH series chip resistors are the version of the CRG in high Power version, for the same case size they are twice on the power rating at 70°C
CRGH series chip resistors are suitable for most applications, including high frequency operation, owing to the short lead structure and low capacitance

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

1.100 OMR

0.011 OMR Each (In a Bag of 100) (ex VAT)

1.155 OMR

0.012 OMR Each (In a Bag of 100) (inc. VAT)

TE Connectivity CRGH 33Ω, 0805 (2012M) Thick Film SMD Resistor ±5% 0.33W

1.100 OMR

0.011 OMR Each (In a Bag of 100) (ex VAT)

1.155 OMR

0.012 OMR Each (In a Bag of 100) (inc. VAT)

TE Connectivity CRGH 33Ω, 0805 (2012M) Thick Film SMD Resistor ±5% 0.33W
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit pricePer Bag
100 - 9000.011 OMR1.100 OMR
1000 - 24000.006 OMR0.550 OMR
2500 - 49000.006 OMR0.550 OMR
5000 - 99000.006 OMR0.550 OMR
10000+0.006 OMR0.550 OMR

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Resistance

33Ω

Technology

Thick Film

Package/Case

0805 (2012M)

Tolerance

±5%

Power Rating

0.33W

Temperature Coefficient

±200ppm/°C

Series

CRGH

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+155°C

Country of Origin

Thailand

Product details

0805 Format CRGH Series Resistor 0.33W

CRGH series chip resistors are the version of the CRG in high Power version, for the same case size they are twice on the power rating at 70°C
CRGH series chip resistors are suitable for most applications, including high frequency operation, owing to the short lead structure and low capacitance

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more