Technical Document
Specifications
Brand
TE ConnectivitySleeve Diameter
4mm
Colour
Black
Shrunk Diameter
1mm
Sleeve Type
Heat Shrink
Adhesive Lined
Yes
Shrink Ratio
4:1
Sleeve Length
1.2m
Material
Polyolefin
Operating Temperature Range
-40 → +110 °C
Flame Retardant
Yes
Halogen Free
No
Series
DWFR
Country of Origin
United States
Product details
DWFR Dual Wall Heat Shrink Tubing
The DWFR series of dual wall, highly flame retardant heat shrink tubing that provides exceptional mechanical and electrical protection. It is available with either a 3:1 or 4:1 shrink ratio that allows the tubing to cover a wide range of sizes and substrates. The heat shrink also has an adhesive inner wall, improving the seal and further protecting components against moisture. It can be used for many applications such as repairing cable jackets, sealing connector to cable transitions and in cable and harness bundling.
Features and Benefits
• Dual wall, adhesive lined heat shrink tubing
• Highly flame-retardant
• Available with a shrink ratio of 3:1 or 4:1
• Manufactured from high quality irradiated polyolefin
• Provides outstanding electrical insulation and mechanical protection
• Minimum shrink temperature of 60°C
• Within the range, tubing is supplied in sizes from 3mm to 52mm
• UL approved E35586. UL 224 VW-1
Applications:
Automotive, household appliances, electrical insulation, mechanical protection, cable bundling and harness building.
180.538 OMR
7.222 OMR Each (In a Pack of 25) (ex VAT)
189.565 OMR
7.583 OMR Each (In a Pack of 25) (inc. VAT)
25
180.538 OMR
7.222 OMR Each (In a Pack of 25) (ex VAT)
189.565 OMR
7.583 OMR Each (In a Pack of 25) (inc. VAT)
25
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Pack |
---|---|---|
25 - 350 | 7.222 OMR | 180.538 OMR |
375 - 1225 | 7.012 OMR | 175.312 OMR |
1250+ | 6.809 OMR | 170.225 OMR |
Technical Document
Specifications
Brand
TE ConnectivitySleeve Diameter
4mm
Colour
Black
Shrunk Diameter
1mm
Sleeve Type
Heat Shrink
Adhesive Lined
Yes
Shrink Ratio
4:1
Sleeve Length
1.2m
Material
Polyolefin
Operating Temperature Range
-40 → +110 °C
Flame Retardant
Yes
Halogen Free
No
Series
DWFR
Country of Origin
United States
Product details
DWFR Dual Wall Heat Shrink Tubing
The DWFR series of dual wall, highly flame retardant heat shrink tubing that provides exceptional mechanical and electrical protection. It is available with either a 3:1 or 4:1 shrink ratio that allows the tubing to cover a wide range of sizes and substrates. The heat shrink also has an adhesive inner wall, improving the seal and further protecting components against moisture. It can be used for many applications such as repairing cable jackets, sealing connector to cable transitions and in cable and harness bundling.
Features and Benefits
• Dual wall, adhesive lined heat shrink tubing
• Highly flame-retardant
• Available with a shrink ratio of 3:1 or 4:1
• Manufactured from high quality irradiated polyolefin
• Provides outstanding electrical insulation and mechanical protection
• Minimum shrink temperature of 60°C
• Within the range, tubing is supplied in sizes from 3mm to 52mm
• UL approved E35586. UL 224 VW-1
Applications:
Automotive, household appliances, electrical insulation, mechanical protection, cable bundling and harness building.