TE Connectivity NTC Thermistor, 10kΩ Resistance, NTC Type, 5 x 20mm

RS Stock No.: 187-9300Brand: TE ConnectivityManufacturers Part No.: GA10K3435DM010
brand-logo
View all in Thermistor ICs

Technical Document

Specifications

Temperature Coefficient Type

NTC

Thermal Time Constant

15s

Resistance @ 25 °C

10kΩ

Tolerance

±1%

Maximum Power Rating

400mW

Length

1000mm

Depth

5mm

Maximum Operating Temperature

+105°C

Minimum Operating Temperature

-35°C

Dimensions

5 x 20mm

Country of Origin

China

Stock information temporarily unavailable.

14.608 OMR

7.304 OMR Each (In a Pack of 2) (ex VAT)

15.338 OMR

7.669 OMR Each (In a Pack of 2) (inc. VAT)

TE Connectivity NTC Thermistor, 10kΩ Resistance, NTC Type, 5 x 20mm

14.608 OMR

7.304 OMR Each (In a Pack of 2) (ex VAT)

15.338 OMR

7.669 OMR Each (In a Pack of 2) (inc. VAT)

TE Connectivity NTC Thermistor, 10kΩ Resistance, NTC Type, 5 x 20mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit pricePer Pack
2 - 87.304 OMR14.608 OMR
10+5.924 OMR11.847 OMR

Technical Document

Specifications

Temperature Coefficient Type

NTC

Thermal Time Constant

15s

Resistance @ 25 °C

10kΩ

Tolerance

±1%

Maximum Power Rating

400mW

Length

1000mm

Depth

5mm

Maximum Operating Temperature

+105°C

Minimum Operating Temperature

-35°C

Dimensions

5 x 20mm

Country of Origin

China