TE Connectivity 2.1kΩ Metal Film Resistor 0.25W ±0.1% H82K1BYA

RS Stock No.: 701-7493Brand: TE ConnectivityManufacturers Part No.: H82K1BYA
brand-logo
View all in Through Hole Resistors

Technical Document

Specifications

Resistance

2.1kΩ

Power Rating

0.25W

Tolerance

±0.1%

Technology

Metal Film

Series

HOLCO

Temperature Coefficient

±15ppm/°C

Maximum Operating Temperature

+155°C

Minimum Operating Temperature

-55°C

Country of Origin

India

Product details

1kΩ to 19.6kΩ

Axial Leaded Precision HOLCO Series resistors have Ultra Precision – down to 0.05%
High Pulse Withstand
Low Reactance
Low TCR- down to 5ppm/°C
Long term stability
Up to 1 Watt at 70°C
Matched sets available to 2ppm/°C

Metal Film,HOLCO Axial ±0.1% 0.25W

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

5.005 OMR

1.001 OMR Each (In a Pack of 5) (ex VAT)

5.255 OMR

1.051 OMR Each (In a Pack of 5) (inc. VAT)

TE Connectivity 2.1kΩ Metal Film Resistor 0.25W ±0.1% H82K1BYA
Select packaging type

5.005 OMR

1.001 OMR Each (In a Pack of 5) (ex VAT)

5.255 OMR

1.051 OMR Each (In a Pack of 5) (inc. VAT)

TE Connectivity 2.1kΩ Metal Film Resistor 0.25W ±0.1% H82K1BYA
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

QuantityUnit pricePer Pack
5 - 951.001 OMR5.005 OMR
100 - 2450.671 OMR3.355 OMR
250 - 4950.600 OMR2.998 OMR
500 - 12450.556 OMR2.778 OMR
1250+0.512 OMR2.558 OMR

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Resistance

2.1kΩ

Power Rating

0.25W

Tolerance

±0.1%

Technology

Metal Film

Series

HOLCO

Temperature Coefficient

±15ppm/°C

Maximum Operating Temperature

+155°C

Minimum Operating Temperature

-55°C

Country of Origin

India

Product details

1kΩ to 19.6kΩ

Axial Leaded Precision HOLCO Series resistors have Ultra Precision – down to 0.05%
High Pulse Withstand
Low Reactance
Low TCR- down to 5ppm/°C
Long term stability
Up to 1 Watt at 70°C
Matched sets available to 2ppm/°C

Metal Film,HOLCO Axial ±0.1% 0.25W

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in