Promotional Code

Use promotional code RSOMN5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

TE Connectivity Temperature & Humidity Sensor, Digital Output, Surface Mount, I2C, ±0.3 °C, ±2%RH, 6 Pins

RS Stock No.: 187-9303Brand: TE ConnectivityManufacturers Part No.: HPP845E031R4
brand-logo

Technical Document

Specifications

Output Type

Digital

Interface Type

I2C

Accuracy

±0.3 °C, ±2%RH

Mounting Type

Surface Mount

Pin Count

6

Minimum Operating Temperature

-40 °C

Operating Temperature Range

-40 to +125 °C

Maximum Operating Temperature

+125 °C

Minimum Operating Supply Voltage

1.5 V

Maximum Operating Supply Voltage

3.6 V

Package Type

DFN

Length

3mm

Height

0.9mm

Width

3mm

Dimensions

3 x 3 x 0.9mm

Resolution

0.01 °C, 0.04 %RH

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

7.062 OMR

3.531 OMR Each (In a Pack of 2) (ex VAT)

7.415 OMR

3.708 OMR Each (In a Pack of 2) (inc. VAT)

TE Connectivity Temperature & Humidity Sensor, Digital Output, Surface Mount, I2C, ±0.3 °C, ±2%RH, 6 Pins
Select packaging type

7.062 OMR

3.531 OMR Each (In a Pack of 2) (ex VAT)

7.415 OMR

3.708 OMR Each (In a Pack of 2) (inc. VAT)

TE Connectivity Temperature & Humidity Sensor, Digital Output, Surface Mount, I2C, ±0.3 °C, ±2%RH, 6 Pins
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
2 - 183.531 OMR7.062 OMR
20 - 482.915 OMR5.830 OMR
50 - 982.854 OMR5.709 OMR
100 - 1982.662 OMR5.324 OMR
200+2.568 OMR5.137 OMR

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Output Type

Digital

Interface Type

I2C

Accuracy

±0.3 °C, ±2%RH

Mounting Type

Surface Mount

Pin Count

6

Minimum Operating Temperature

-40 °C

Operating Temperature Range

-40 to +125 °C

Maximum Operating Temperature

+125 °C

Minimum Operating Supply Voltage

1.5 V

Maximum Operating Supply Voltage

3.6 V

Package Type

DFN

Length

3mm

Height

0.9mm

Width

3mm

Dimensions

3 x 3 x 0.9mm

Resolution

0.01 °C, 0.04 %RH

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more