Technical Document
Specifications
Brand
TE ConnectivityResistance
22Ω
Power Rating
300W
Series
HSC300
Package/Case
Aluminium Housed
Tolerance
±5%
Technology
Wire Wound
Termination Style
Solder Lug
Minimum Temperature Coefficient
-50ppm/°C
Maximum Temperature Coefficient
+50ppm/°C
Country of Origin
India
Product details
300W Aluminium housed wirewound resistor, HSA Series
Versatile and reliable aluminium housed fixed high power resistor with a wirewound element. Applications for this resistor include:-
Braking resistor
Balancing resistor
Capacitor charging & discharging
Crowbar
Filter
Electrical Machinery general use
56.056 OMR
28.028 OMR Each (In a Box of 2) (ex VAT)
58.859 OMR
29.429 OMR Each (In a Box of 2) (inc. VAT)
2
56.056 OMR
28.028 OMR Each (In a Box of 2) (ex VAT)
58.859 OMR
29.429 OMR Each (In a Box of 2) (inc. VAT)
2
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Box |
---|---|---|
2 - 8 | 28.028 OMR | 56.056 OMR |
10 - 18 | 26.890 OMR | 53.779 OMR |
20 - 48 | 25.184 OMR | 50.369 OMR |
50+ | 23.419 OMR | 46.838 OMR |
Technical Document
Specifications
Brand
TE ConnectivityResistance
22Ω
Power Rating
300W
Series
HSC300
Package/Case
Aluminium Housed
Tolerance
±5%
Technology
Wire Wound
Termination Style
Solder Lug
Minimum Temperature Coefficient
-50ppm/°C
Maximum Temperature Coefficient
+50ppm/°C
Country of Origin
India
Product details
300W Aluminium housed wirewound resistor, HSA Series
Versatile and reliable aluminium housed fixed high power resistor with a wirewound element. Applications for this resistor include:-
Braking resistor
Balancing resistor
Capacitor charging & discharging
Crowbar
Filter
Electrical Machinery general use