Technical Document
Specifications
Brand
TE ConnectivityResistance
6.8Ω
Power Rating
300W
Series
HSC300
Package/Case
Aluminium Housed
Tolerance
±5%
Technology
Wire Wound
Termination Style
Solder Lug
Minimum Temperature Coefficient
-50ppm/°C
Maximum Temperature Coefficient
+50ppm/°C
Country of Origin
India
Product details
300W Aluminium housed wirewound resistor, HSA Series
Versatile and reliable aluminium housed fixed high power resistor with a wirewound element. Applications for this resistor include:-
Braking resistor
Balancing resistor
Capacitor charging & discharging
Crowbar
Filter
Electrical Machinery general use
27.654 OMR
27.654 OMR Each (ex VAT)
29.037 OMR
29.037 OMR Each (inc. VAT)
1
27.654 OMR
27.654 OMR Each (ex VAT)
29.037 OMR
29.037 OMR Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | 27.654 OMR |
5 - 9 | 26.284 OMR |
10+ | 24.602 OMR |
Technical Document
Specifications
Brand
TE ConnectivityResistance
6.8Ω
Power Rating
300W
Series
HSC300
Package/Case
Aluminium Housed
Tolerance
±5%
Technology
Wire Wound
Termination Style
Solder Lug
Minimum Temperature Coefficient
-50ppm/°C
Maximum Temperature Coefficient
+50ppm/°C
Country of Origin
India
Product details
300W Aluminium housed wirewound resistor, HSA Series
Versatile and reliable aluminium housed fixed high power resistor with a wirewound element. Applications for this resistor include:-
Braking resistor
Balancing resistor
Capacitor charging & discharging
Crowbar
Filter
Electrical Machinery general use