TE Connectivity PB6 Series Illuminated Push Button Switch, (On)-Off, Panel Mount, SPST - NO, Green LED, 50 V dc, 125V

RS Stock No.: 239-6441Brand: TE ConnectivityManufacturers Part No.: PB6B2FM3M1CAL06
brand-logo
View all in Push Button Switches

Technical Document

Specifications

Switch Operation

(On)-Off

Illuminated

Yes

Series

PB6

Mounting Type

Panel Mount

Contact Configuration

SPST - NO

Voltage Rating

50 V dc, 125V ac

LED Colour

Green

IP Rating

IP68

Push Button Material

Polyamide

Manufacturer Part No.

PB6B2FM3M1CAL06

Legend

Blank

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

156.475 OMR

3.130 OMR Each (In a Tray of 50) (ex VAT)

164.299 OMR

3.286 OMR Each (In a Tray of 50) (inc. VAT)

TE Connectivity PB6 Series Illuminated Push Button Switch, (On)-Off, Panel Mount, SPST - NO, Green LED, 50 V dc, 125V

156.475 OMR

3.130 OMR Each (In a Tray of 50) (ex VAT)

164.299 OMR

3.286 OMR Each (In a Tray of 50) (inc. VAT)

TE Connectivity PB6 Series Illuminated Push Button Switch, (On)-Off, Panel Mount, SPST - NO, Green LED, 50 V dc, 125V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit pricePer Tray
50 - 503.130 OMR156.475 OMR
100 - 2003.064 OMR153.175 OMR
250 - 4502.976 OMR148.775 OMR
500+2.926 OMR146.300 OMR

Technical Document

Specifications

Switch Operation

(On)-Off

Illuminated

Yes

Series

PB6

Mounting Type

Panel Mount

Contact Configuration

SPST - NO

Voltage Rating

50 V dc, 125V ac

LED Colour

Green

IP Rating

IP68

Push Button Material

Polyamide

Manufacturer Part No.

PB6B2FM3M1CAL06

Legend

Blank

Country of Origin

Taiwan, Province Of China