Promotional Code

Use promotional code RSOMN5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

TE Connectivity PCB Mount Non-Latching Relay, 12V dc Coil, 6A Switching Current, SPST

RS Stock No.: 353-174Brand: TE ConnectivityManufacturers Part No.: RE030012
brand-logo
View all in Power Relays

Technical Document

Specifications

Coil Voltage

12V dc

Contact Configuration

SPST

Mounting Type

PCB Mount

Switching Current

6A

Terminal Type

Through Hole

Maximum Switching Voltage AC

250V ac

Length

20mm

Coil Resistance

720 Ω

Contact Material

Silver Alloy

Minimum Operating Temperature

-40°C

Series

RE

Maximum Operating Temperature

+70°C

Depth

10mm

Height

10.6mm

Maximum Switching Power AC

1.5 kVA

Application

Compact

Country of Origin

Czech Republic

Product details

RE Series

Sensitive coil 200mW
RTIII - wash tight
Creepage & clearance 4mm
Flammability class - UL94V-0
PCB area 200mm2
Dimensions 10.6x20x10mm
Applications include PLC's, timers, temperature control, I/O cards, white goods etc

Approvals

UL, VDE

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

P.O.A.

TE Connectivity PCB Mount Non-Latching Relay, 12V dc Coil, 6A Switching Current, SPST

P.O.A.

TE Connectivity PCB Mount Non-Latching Relay, 12V dc Coil, 6A Switching Current, SPST
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Coil Voltage

12V dc

Contact Configuration

SPST

Mounting Type

PCB Mount

Switching Current

6A

Terminal Type

Through Hole

Maximum Switching Voltage AC

250V ac

Length

20mm

Coil Resistance

720 Ω

Contact Material

Silver Alloy

Minimum Operating Temperature

-40°C

Series

RE

Maximum Operating Temperature

+70°C

Depth

10mm

Height

10.6mm

Maximum Switching Power AC

1.5 kVA

Application

Compact

Country of Origin

Czech Republic

Product details

RE Series

Sensitive coil 200mW
RTIII - wash tight
Creepage & clearance 4mm
Flammability class - UL94V-0
PCB area 200mm2
Dimensions 10.6x20x10mm
Applications include PLC's, timers, temperature control, I/O cards, white goods etc

Approvals

UL, VDE

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in